PIC24FJ64GB002-I/SP, MCU 16-bit PIC RISC 64KB Flash 2.5V/3.3V Automotive 28-Pin SPDIP Tube


см. техническую документацию
497 руб.
|
55 шт. со склада г.Москва, срок 3-5 недель |
|
от 25 шт. —
454 руб.
|
Цена | Наличие | Кратность | Минимум | Количество |
---|---|---|---|---|
560 руб. | 3-4 недели, 233 шт. | 1 шт. | 25 шт. | |
от 100 шт. — 523 руб.
|
Добавить в корзину 0 шт.
на сумму 0 руб.
|
Описание
The PIC24FJ64GB002-I/SP is a 28-pin general purpose Flash Microcontroller with USB On-The-Go (OTG) and nanoWatt XLP technology. The 16-bit low power microcontroller with full-speed USB, 64kB flash memory, 8kB RAM and advanced peripherals. The USB On-The-Go module provides on-chip functionality as a target device compatible with the USB 2.0 standard, as well as limited stand-alone functionality as a USB embedded host. By implementing USB Host Negotiation Protocol (HNP), the module can also dynamically switch between device and host operation, allowing for a much wider range of versatile USB-enabled applications on a microcontroller platform. The PIC24F CPU has a 16-bit (data), modified Harvard architecture with an enhanced instruction set and a 24-bit instruction word with a variable length opcode field. The Program Counter (PC) is 23 bits wide and addresses up to 4M instructions of user program memory space.
• High-performance CPU - Up to 16 MIPS performance and C compiler optimized instruction set
• System - JTAG boundary scan and flash memory program support
• nanoWatt power managed modes - Run, idle and sleep modes
• Analogue - 10-bit ADC, 13 channels, 500kSPS
• Peripherals - Peripheral pin select for remapping digital peripherals to I/O
• Self-reprogrammable under software control
• High-current sink/source (18mA) on all I/O pins
• Fail-safe clock monitor operation
• Power-on reset (POR), power-up timer (PWRT) and oscillator start-up timer (OST)
• Two flexible watchdog timer (WDT) for reliable operation
• JTAG boundary scan support
Технические параметры
EU RoHS | Compliant |
ECCN (US) | 3A991.a.2 |
Part Status | Active |
HTS | 8542.31.00.01 |
Package Height | 3.43 |
Package Width | 7.24 |
Package Length | 34.67 |
Mounting | Through Hole |
PCB changed | 28 |
Family Name | PIC24 |
Instruction Set Architecture | RISC |
Device Core | PIC |
Core Architecture | PIC |
Maximum CPU Frequency (MHz) | 32 |
Maximum Clock Rate (MHz) | 32 |
Data Bus Width (bit) | 16 |
Program Memory Type | Flash |
Program Memory Size | 64KB |
RAM Size | 8KB |
Programmability | Yes |
Interface Type | I2C/SPI/UART/USB |
Number of I/Os | 19 |
No. of Timers | 5 |
PWM | 5 |
Number of ADCs | Single |
ADC Channels | 9 |
ADC Resolution (bit) | 10 |
LCD Segments | 8192 |
USART | 0 |
UART | 2 |
USB | 1 |
SPI | 2 |
I2C | 2 |
I2S | 0 |
CAN | 0 |
Ethernet | 0 |
Watchdog | 2 |
Analog Comparators | 3 |
Minimum Operating Supply Voltage (V) | 2 |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Supplier Package | SPDIP |
Pin Count | 28 |
Standard Package Name | DIP |
CECC Qualified | No |
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.