S29AWF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
50 шт., срок 7 недель
6 060 руб.
Добавить в корзину 1 шт.
на сумму 6 060 руб.
Описание
Toggle Switch DPDT Panel Mount
Технические параметры
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
Mounting | Panel Mount with Threads |
Type | Medium Capacity |
Actuator Style | Round Lever |
Pole Throw Configuration | DPDT |
Switch Configuration | ON OFF (ON) |
Bushing Type | Threaded |
Maximum Current Rating (A) | 20@30VDC |
Dielectric Strength | 2000VAC |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 10 |
Electrical Life (Cycles) | 25000 |
Mechanical Life (Cycles) | 30000 |
Actuator Color | Chrome |
Actuator Length (mm) | 17.5 |
Termination Style | Solder Lug |
Number of Terminals | 6 |
Terminal Length (mm) | 11.8 |
Seal | Panel |
Seal Location | Panel |
IP Rating | IP67 |
Base Material | Brass |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 70 |
Size Type | Standard |
Thread Size | M12 x 1 |
Body Length (mm) | 31.2 |
Bushing Length (mm) | 12.5 |
Body Depth (mm) | 18.6 |
Body Height (mm) | 20 |
Product Length (mm) | 31.2 |
Product Depth (mm) | 18.6 |
Product Height (mm) | 61.8 |
Actuator Length | 17.50mm |
Actuator Material | Brass, Chrome Plated |
Actuator Type | Standard Round |
Bushing Thread | M12 x 1 |
California Prop 65 | Warning Information |
Circuit | DPDT |
Current Rating (Amps) | 15A (AC), 20A (DC) |
ECCN | EAR99 |
Electrical Life | 25,000 Cycles |
HTSUS | 8536.50.9065 |
Illumination | Non-Illuminated |
Ingress Protection | IP67 - Dust Tight, Waterproof |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Panel Mount |
Operating Temperature | -30В°C ~ 70В°C |
Package | Bulk |
Panel Cutout Dimensions | Circular - 12.50mm Dia |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | S -> |
Switch Function | On-Off-Mom |
Video File | IP Rated Switches | Datasheet Preview |
Voltage Rating - AC | 125V |
Voltage Rating - DC | 30V |
Техническая документация
Datasheet
pdf, 2165 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.