M2033B2B1W01, Switch Toggle ON OFF ON 3PDT Large Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
45 шт., срок 6-8 недель
1 840 руб.
Мин. кол-во для заказа 18 шт.
Добавить в корзину 18 шт.
на сумму 33 120 руб.
Альтернативные предложения1
Описание
Toggle Switch 3PDT Panel Mount
Технические параметры
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
Mounting | Panel Mount with Threads |
Actuator Style | Large Bat Lever |
Pole Throw Configuration | 3PDT |
Switch Configuration | ON OFF ON |
Bushing Type | Threaded |
Maximum Current Rating (A) | 6@125VAC |
Dielectric Strength | 1000VAC |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 10 |
Electrical Life (Cycles) | 25000 |
Mechanical Life (Cycles) | 100000 |
Actuator Color | Bright Chrome |
Actuator Length (mm) | 17.5 |
Number of Rows | 3 |
Row Spacing (mm) | 4.8 |
Termination Style | Solder Lug |
Number of Terminals | 9 |
Terminal Length (mm) | 4.5 |
Terminal Pitch (mm) | 4.7 |
Seal | Epoxy |
Seal Location | Terminals |
Seal Description | Epoxy |
Base Material | Brass|Cu |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Size Type | Miniature |
Thread Size | M12 x 1 |
Body Length (mm) | 13 |
Bushing Length (mm) | 12 |
Body Depth (mm) | 17.5 |
Body Height (mm) | 11.5 |
Product Length (mm) | 13 |
Product Depth (mm) | 17.5 |
Product Height (mm) | 45.5 |
Actuator Length | 17.50mm |
Actuator Material | Brass, Chrome Plated |
Actuator Type | Standard Round |
Bushing Thread | M12 x 1 |
California Prop 65 | Warning Information |
Circuit | 3PDT |
Current Rating (Amps) | 6A (AC), 3A (DC) |
ECCN | EAR99 |
Electrical Life | 25,000 Cycles |
Features | Epoxy Sealed Terminals |
HTSUS | 8536.50.9065 |
Illumination | Non-Illuminated |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Panel Mount |
Operating Temperature | -30В°C ~ 85В°C |
Package | Bulk |
Panel Cutout Dimensions | Circular - 12.50mm Dia |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | M -> |
Switch Function | On-Off-On |
Video File | IP Rated Switches | Datasheet Preview |
Voltage Rating - AC | 125V |
Voltage Rating - DC | 30V |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.