R46KI347000N0M


см. техническую документацию
94 руб.
|
106 шт. со склада г.Москва, срок 3-5 недель |
|
от 10 шт. —
68.40 руб.
от 50 шт. —
58.20 руб.
|
Цена | Наличие | Кратность | Минимум | Количество |
---|---|---|---|---|
82 руб. | 3-4 недели, 2250 шт. | 1 шт. | 2 шт. | |
от 100 шт. — 47 руб.
от 750 шт. — 29.20 руб.
|
Добавить в корзину 0 шт.
на сумму 0 руб.
|
Описание
Cap Film Suppression X2 0.47uF 560VDC/275VAC PP 20% (18 X 10 X 16mm) Radial Plastic Rectangular Can 15mm 125°C Bulk
The R46 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material meeting the requirements of UL 94 V-0. For worldwide use in electromagnetic interference (EMI) suppression in across-the-line applications requiring X2 safety classification. Intended for use in situations where capacitor failure would not result in exposure to electric shock. Not for use in "series with mains" type applications.
• Capacitance value ranges from 0.01µF to 10µF
• Rated voltage is 275VAC
• Lead spacing varies from 10mm to 37.5mm
• ±10% and ±20% tolerance
• Operating temperature range -40˚C to +110˚C
• 100% screening factory test at 2.200VDC/1.500VAC
• Self healing properties
• ENEC, UL, cUL, CQC approval standards
• Climatic category 40/110/ 56, IEC 60068-1
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Mounting | Through Hole |
Type | Interference Suppression |
Capacitance Value | 0.47uF |
Tolerance | 20% |
Voltage | 560VDC|275VAC |
Dielectric | PP |
Special Features | Self Healing Properties |
Construction | Plastic Rectangular Can |
Termination Style | Radial |
Terminal Pitch (mm) | 15 |
Suppression Class | X2 |
Size (mm) | 18 X 10 X 16 |
Wire Form | Straight |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Product Length (mm) | 18 |
Product Depth (mm) | 10 |
Product Height (mm) | 16 |
Lead Diameter (mm) | 0.8 |
Lead Length (mm) | 4 |
Seated Plane Height (mm) | 16 |
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.