C0603C181J5GACAUTO, Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 180pF C0G 0603 5% AEC-Q200

C0603C181J5GACAUTO, Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 180pF C0G 0603 5% AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
4 руб.
Кратность заказа 4000 шт.
от 12000 шт.3.60 руб.
от 28000 шт.3.47 руб.
Добавить в корзину 4000 шт. на сумму 16 000 руб.
Номенклатурный номер: 8025470797
Артикул: C0603C181J5GACAUTO
Бренд: Kemet Electronics

Описание

180pF В±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8532.24.00.20
Mounting Surface Mount
Capacitance Value 180pF
Tolerance 5%
Voltage 50VDC
Equivalent Series Resistance Type Extreme Low
Dielectric C0G
Technology Standard
Microwave Application No
Construction Flat
Termination Style Pad
Number of Terminals 2
Case Style Ceramic Chip
Dissipation Factor (%) 0.1
Size (mm) 1.6 X 0.8 X 0.8
Package/Case 0603
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 125
Packaging Tape and Reel
Product Length (mm) 1.6
Product Depth (mm) 0.8
Product Height (mm) 0.8
Applications Automotive
Capacitance 180pF
ECCN EAR99
Features Low ESL
HTSUS 8532.24.0020
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount, MLCC
Operating Temperature -55В°C ~ 125В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 0603 (1608 Metric)
Ratings AEC-Q200
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series SMD Auto C0G ->
Size / Dimension 0.063"" L x 0.031"" W (1.60mm x 0.80mm)
Temperature Coefficient C0G, NP0
Thickness (Max) 0.034"" (0.87mm)
Voltage - Rated 50V

Техническая документация

Datasheet
pdf, 1318 КБ