CCF1F7TTE, Surface Mount Fuses 7 Amp AC 125V / DC 125V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
990 шт., срок 7-9 недель
260 руб.
от 10 шт. —
220 руб.
от 100 шт. —
157 руб.
от 250 шт. —
147.18 руб.
Добавить в корзину 1 шт.
на сумму 260 руб.
Описание
Circuit Protection\Fuses\Surface Mount Fuses
CCF1F Chip Current FusesKOA Speer CCF1F fast-acting chip current fuses feature a rated current of up to 15A. Due to the original chip fuse technology, CCF1F is able to provide over-current protection with stable fusing characteristics. CCF1F comes in a 2410 size, has a range of rated current from 0.4A to 15A, and meets IEC 60127-4 specifications (7A or less). The CCF1F ceramic case provides excellent mechanical strength and offers an operating temperature range of -55°C ~ +125°C. The EU RoHS-compliant CCF1F is ideal for consumer electronics, industrial, and automotive markets, and in applications such as base stations, car audio and navigation, LED lighting, switching equipment, and DC-to-DC converters.
Технические параметры
Brand: | KOA Speer |
Current Rating: | 7 A |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Fuse Size / Group: | 2410(6125 metric) |
Fuse Type: | Fast Blow |
Interrupt Rating: | 50 A at 125 VAC, 50 A at 125 VDC |
Manufacturer: | KOA Speer |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Product Category: | Surface Mount Fuses |
Product Type: | SMD Fuses |
Product: | Surface Mount Fuses |
Resistance: | 10.6 mOhms |
Series: | CCF1F |
Subcategory: | Fuses |
Voltage Rating AC: | 125 VAC |
Voltage Rating DC: | 125 VDC |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 245 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.