PWR163S-25-75R0J
740 руб.
Кратность заказа 50 шт.
от 100 шт. —
600 руб.
от 250 шт. —
535 руб.
Добавить в корзину 50 шт.
на сумму 37 000 руб.
Описание
75 Ohms В±5% 25W Chip Resistor TO-252-3, DPak (2 Leads + Tab), SC-63 Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Технические параметры
Base Product Number | PWR163S-> |
California Prop 65 | Warning Information |
Composition | Thick Film |
ECCN | EAR99 |
Features | Automotive AEC-Q200, Current Sense, Pulse Withstan |
Height - Seated (Max) | 0.125""(3.17mm) |
HTSUS | 8533.29.0000 |
Moisture Sensitivity Level (MSL) | 1(Unlimited) |
Number of Terminations | 2 |
Package | Tube |
Package / Case | TO-252-3, DPak(2 Leads+Tab), SC-63 |
Ratings | AEC-Q200 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | PWR163-> |
Size / Dimension | 0.320"" L x 0.324"" W(8.13mm x 8.22mm) |
Supplier Device Package | DPAK |
Temperature Coefficient | В±100ppm/В°C |
Техническая документация
Datasheet
pdf, 532 КБ