PIC12F1840-E/SN, 8-bit Microcontrollers - MCU 7KB Flash EEPROM 256b nanoWatt
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
470 руб.
от 25 шт. —
400 руб.
от 100 шт. —
346 руб.
Добавить в корзину 1 шт.
на сумму 470 руб.
Описание
Microchip’s PIC12 Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as extra features and further improvements are added.
Технические параметры
ADCs | 4x10 bit |
Automotive Standard | AEC-Q100 |
Data Bus Width | 8bit |
Device Core | PIC |
Family Name | PIC12F |
Instruction Set Architecture | RISC |
Maximum Frequency | 32MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 1 |
Number of UART Channels | 0 |
Number of USART Channels | 1 |
Package Type | SOIC |
Pin Count | 8 |
Program Memory Size | 7 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(1 Channel) |
RAM Size | 256 B |
Typical Operating Supply Voltage | 2.3 → 5.5 V |
USB Channels | 0 |
Width | 6mm |
Вес, г | 8.247 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем