PIC16F1503-I/P, 8-bit Microcontrollers - MCU 3.5KB FL 128B RAM 12I/O 10-bit ADC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
370 руб.
от 10 шт. —
320 руб.
от 30 шт. —
285 руб.
от 120 шт. —
273.34 руб.
Добавить в корзину 1 шт.
на сумму 370 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
Telehealth/Medical SolutionsMicrochip Technology Telehealth/Medical Solutions address the increased need for medical IoT devices in the growing telehealth segment of the medical market. Through its focused Medical Products Group, Microchip has been supporting medical device designers for many years. Microchip supports all classes of medical devices without restrictions and has unmatched long-term support for its product. Microchip gives medical IoT device developers a broad range of products, demonstration design files, and experienced support to make their Medical IoT designs smart, connected, and secure.
Технические параметры
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | PIC16 |
Data Bus Width: | 8 bit |
Data RAM Size: | 128 B |
Factory Pack Quantity: Factory Pack Quantity: | 30 |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 20 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of ADC Channels: | 8 Channel |
Number of I/Os: | 12 I/O |
Number of Timers/Counters: | 3 Timer |
Package / Case: | PDIP-14 |
Packaging: | Tube |
Processor Series: | PIC16 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCUs |
Program Memory Size: | 2 kB |
Series: | PIC16(L)F150x |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.3 V |
Tradename: | PIC |
ADCs | 10x10 bit |
Data Bus Width | 8bit |
Device Core | PIC |
Family Name | PIC16F |
Instruction Set Architecture | RISC |
Maximum Frequency | 20MHz |
Maximum Number of Ethernet Channels | 1 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Through Hole |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 1 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 4x10 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 0 |
Number of USART Channels | 0 |
Package Type | PDIP |
Pin Count | 14 |
Program Memory Size | 2048 words |
Program Memory Type | Flash |
Pulse Width Modulation | 1(4x10 bit) |
RAM Size | 128 B |
Typical Operating Supply Voltage | 2.3 → 5.5 V |
USB Channels | 0 |
Width | 0.28in |
Вес, г | 1.62 |
Техническая документация
40001607D
pdf, 3201 КБ
Datasheet
pdf, 3077 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 12467 КБ
Datasheet PIC16F1503-I/ST
pdf, 3400 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем