PIC16F876-04I/SO, 8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O

PIC16F876-04I/SO, 8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O
Изображения служат только для ознакомления,
см. техническую документацию
2 070 руб.
от 27 шт.1 810 руб.
от 108 шт.1 680 руб.
Добавить в корзину 1 шт. на сумму 2 070 руб.
Номенклатурный номер: 8004687410
Артикул: PIC16F876-04I/SO

Описание

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices.

Технические параметры

ADCs 5x10 bit
Data Bus Width 8bit
Device Core PIC
Family Name PIC16F
Instruction Set Architecture RISC
Maximum Frequency 4MHz
Maximum Number of Ethernet Channels 0
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of ADC Units 1
Number of CAN Channels 0
Number of Ethernet Channels 0
Number of I2C Channels 1
Number of LIN Channels 0
Number of PCI Channels 0
Number of PWM Units 2
Number of SPI Channels 1
Number of UART Channels 1
Number of USART Channels 1
Package Type PLCC
Pin Count 28
Program Memory Size 14 kB
Program Memory Type Flash
Pulse Width Modulation 2
RAM Size 368 B
Typical Operating Supply Voltage 2 → 5.5 V
USB Channels 0
Width 7.59mm
Вес, г 2.215

Техническая документация

Datasheet
pdf, 1680 КБ