G3VM-201G1, Solid State Relays - PCB Mount 200V, SPST-NO, SOP4 SMT 200mA 5ohm 90pF

G3VM-201G1, Solid State Relays - PCB Mount 200V, SPST-NO, SOP4 SMT 200mA 5ohm 90pF
Изображения служат только для ознакомления,
см. техническую документацию
1175 шт., срок 7-9 недель
850 руб.
от 10 шт.770 руб.
от 25 шт.646 руб.
от 100 шт.573.48 руб.
Добавить в корзину 1 шт. на сумму 850 руб.
Номенклатурный номер: 8005484998
Артикул: G3VM-201G1
Бренд: Omron

Описание

Electromechanical\Relays, Contactors & Solenoids\Solid State Relays - SSR\Solid State Relays - PCB Mount
Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

Технические параметры

Brand: Omron Electronics
Contact Form: SPST(1 Form A)
Control Voltage Range: 1 VDC to 1.3 VDC
Factory Pack Quantity: Factory Pack Quantity: 400
Input Current: 50 mA
Input to Output Isolation Method: Optocoupler
Load Current Rating: 50 mA
Load Voltage Rating: 200 VAC, 200 VDC
Manufacturer: Omron
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Output Type: MOSFET
Package / Case: SOP-4
Packaging: Tube
Part # Aliases: G3VM201G1
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: G3VM
Subcategory: Relays
Termination Style: SMD/SMT
Вес, г 0.25

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.