MMBT5401-TP, Transistor: PNP; bipolar; 150V; 0.6A; 300mW; SOT23
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 руб.
Кратность заказа 50 шт.
от 500 шт. —
4 руб.
Добавить в корзину 50 шт.
на сумму 350 руб.
Посмотреть аналоги8
Номенклатурный номер: 8026572079
Артикул: MMBT5401-TP
Описание
Биполярный (BJT) транзистор PNP 150V 600mA 100MHz 300mW Surface Mount SOT-23
Технические параметры
Base Product Number | MMBT5401 -> |
Current - Collector (Ic) (Max) | 600mA |
Current - Collector Cutoff (Max) | 100nA (ICBO) |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 5V |
ECCN | EAR99 |
Frequency - Transition | 100MHz |
HTSUS | 8541.21.0075 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 150В°C (TJ) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
Power - Max | 300mW |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SOT-23 |
Transistor Type | PNP |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 50mA |
Voltage - Collector Emitter Breakdown (Max) | 150V |
Brand: | Micro Commercial Components(MCC) |
Collector- Base Voltage VCBO: | 160 V |
Collector- Emitter Voltage VCEO Max: | 150 V |
Collector-Emitter Saturation Voltage: | 500 mV |
Configuration: | Single |
DC Collector/Base Gain hFE Min: | 80 |
Emitter- Base Voltage VEBO: | 5 V |
Factory Pack Quantity: | 3000 |
Gain Bandwidth Product fT: | 100 MHz |
Manufacturer: | Micro Commercial Components(MCC) |
Maximum DC Collector Current: | 600 mA |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package/Case: | SOT-23-3 |
Pd - Power Dissipation: | 300 mW |
Product Category: | Bipolar Transistors-BJT |
Product Type: | BJTs-Bipolar Transistors |
Subcategory: | Transistors |
Technology: | Si |
Transistor Polarity: | PNP |
Вес, г | 0.04 |
Техническая документация
Datasheet
pdf, 826 КБ
Datasheet MMBT5401-TP
pdf, 447 КБ