812-22-003-30-004101, Headers & Wire Housings STD SPRING-LOADED CONNECTOR

55 шт., срок 7-9 недель
4 590 руб.
от 10 шт.3 970 руб.
от 25 шт.3 500 руб.
Добавить в корзину 1 шт. на сумму 4 590 руб.
Номенклатурный номер: 8004929498
Артикул: 812-22-003-30-004101
Бренд: Mill-Max

Описание

Connectors\Headers & Wire Housings
Spring-Loaded (Pogo Pin) Connectors Mill-Max Spring-Loaded (Pogo Pin) Connectors provide a reliable electrical connection in the most rigorous environments. These interconnect components are typically used as the base unit (battery/charger) interface for portable equipment such as mobile phones/radios, barcode readers, medical, and test instruments. Mill-Max Spring-Loaded (Pogo Pin) Connectors can also be used as a rugged surface-to-surface connector between circuit boards.

Технические параметры

Brand: Mill-Max
Contact Gender: Pin(Male)
Contact Plating: Gold
Factory Pack Quantity: 68
Manufacturer: Mill-Max
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 3 Position
Number of Rows: 1 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Connectors
Subcategory: Headers & Wire Housings
Termination Style: Solder
Type: Spring-Loaded

Техническая документация

Datasheet
pdf, 2955 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.