PMEG6010CEGWJ, диод
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
55 руб.
Добавить в корзину 1 шт.
на сумму 55 руб.
Альтернативные предложения2
Описание
PMEG Schottky Rectifiers
Nexperia PMEG Schottky Rectifiers are planar maximum efficiency general application (MEGA) devices with an integrated guard ring for stress protection. These Schottky rectifiers are available in a compact surface-mount package (DFN, SOD, and DSN). The Nexperia PMEG series provide usage in a wide variety of applications, including high-efficiency DC-to-DC conversion, switch-mode power supplies, and LED backlights for mobile devices.
Nexperia PMEG Schottky Rectifiers are planar maximum efficiency general application (MEGA) devices with an integrated guard ring for stress protection. These Schottky rectifiers are available in a compact surface-mount package (DFN, SOD, and DSN). The Nexperia PMEG series provide usage in a wide variety of applications, including high-efficiency DC-to-DC conversion, switch-mode power supplies, and LED backlights for mobile devices.
Технические параметры
Brand: | Nexperia |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
If - Forward Current: | 1 A |
Ifsm - Forward Surge Current: | 9 A |
Ir - Reverse Current: | 11 uA |
Manufacturer: | Nexperia |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOD-123-2 |
Packaging: | Bulk |
Part # Aliases: | 934070372118 |
Pd - Power Dissipation: | 675 mW |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Rectifiers |
Qualification: | AEC-Q101 |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Vf - Forward Voltage: | 570 mV |
Vr - Reverse Voltage: | 60 V |
Vrrm - Repetitive Reverse Voltage: | 60 V |
Automotive | No |
Configuration | Single |
ECCN (US) | EAR99 |
Maximum Continuous Forward Current (A) | 1 |
Maximum DC Reverse Voltage (V) | 60 |
Maximum Diode Capacitance (pF) | 68 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 675 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Forward Voltage (V) | 0.66 |
Peak Non-Repetitive Surge Current (A) | 9 |
Peak Reverse Current (uA) | 50@60V |
Pin Count | 2 |
PPAP | No |
Standard Package Name | SOD |
Supplier Package | SOD-123 |
Supplier Temperature Grade | Automotive |
Type | Schottky Diode |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов