TCET4100, Transistor Output Optocouplers Phototransistor Out Quad CTR 50-600%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
490 руб.
от 10 шт. —
320 руб.
от 100 шт. —
237 руб.
от 250 шт. —
218.28 руб.
Добавить в корзину 1 шт.
на сумму 490 руб.
Описание
Opto-electronics\Optocouplers/Photocouplers\Transistor Output Optocouplers
Технические параметры
Brand: | Vishay Semiconductors |
Configuration: | 4 Channel |
Current Transfer Ratio: | 50% |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Fall Time: | 4.7 us |
If - Forward Current: | 60 mA |
Isolation Voltage: | 5300 Vrms |
Manufacturer: | Vishay |
Maximum Collector Current: | 50 mA |
Maximum Collector Emitter Saturation Voltage: | 0.3 V |
Maximum Collector Emitter Voltage: | 70 V |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -55 C |
Number of Channels: | 4 Channel |
Output Type: | NPN Phototransistor |
Package/Case: | PDIP-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 250 mW |
Product Category: | Transistor Output Optocouplers |
Product Type: | Transistor Output Optocouplers |
Rise Time: | 3 us |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.6 V |
Vr - Reverse Voltage: | 6 V |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Output Type | DC |
Input Type | DC |
Output Device | Transistor |
Number of Channels per Chip | 4 |
Minimum Isolation Voltage (Vrms) | 5000 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Maximum Forward Voltage (V) | 1.6 |
Maximum Collector-Emitter Voltage (V) | 70 |
Maximum Current Transfer Ratio (%) | 600 |
Standard | CSA|FIMKO|VDE|UL|DIN|EN |
Maximum Collector Current (mA) | 50 |
Maximum Collector-Emitter Saturation Voltage (mV) | 300 |
Maximum Power Dissipation (mW) | 265 |
Maximum Reverse Voltage (V) | 6 |
Typical Forward Voltage (V) | 1.25 |
Maximum Forward Current (mA) | 60 |
Minimum Current Transfer Ratio (%) | 50 |
Current Transfer Ratio Test Current (mA) | 5 |
Typical Rise Time (us) | 3 |
Standard Package Name | DIP |
Typical Fall Time (us) | 4.7 |
Pin Count | 16 |
Supplier Package | DIL |
Mounting | Through Hole |
Package Height | 3.6 |
Package Length | 20(Max) |
Package Width | 6.3 |
PCB changed | 16 |
Lead Shape | Through Hole |
Вес, г | 1.1 |
Техническая документация
Datasheet
pdf, 140 КБ
Дополнительная информация
Калькуляторы группы «Оптопары с транзисторным и диодным выходом»