TSV992IDT, Operational Amplifiers - Op Amps Rail/Rail 20MHz GBP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
33730 шт., срок 7-9 недель
440 руб.
от 10 шт. —
370 руб.
от 25 шт. —
340 руб.
от 100 шт. —
269.77 руб.
Добавить в корзину 1 шт.
на сумму 440 руб.
Описание
Semiconductors\Amplifier ICs\Operational Amplifiers - Op Amps
Automotive Op AmpsSTMicroelectronics Automotive Op Amps are used for a variety of industrial and automotive applications. The op-amps support temperature ranges that can go up to 150°C. These automotive grade operational amplifiers offer AECQ100 and Q101 compliance, TS-16949 certification, and PPAP availability.
Технические параметры
Amplifier Type: | Low Voltage Amplifier |
Brand: | STMicroelectronics |
CMRR - Common Mode Rejection Ratio: | 82 dB |
en - Input Voltage Noise Density: | 21 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
GBP - Gain Bandwidth Product: | 20 MHz |
Ib - Input Bias Current: | 10 pA |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 820 uA |
Operating Supply Voltage: | 2.5 V to 5.5 V |
Output Current per Channel: | 35 mA |
Package / Case: | SOIC-8 |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
Series: | TSV992 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 10 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
Technology: | BiCMOS |
Voltage Gain dB: | 91 dB |
Vos - Input Offset Voltage: | 4.5 mV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Low Voltage Amplifier |
Maximum Input Bias Current (uA) | 0.00001@5V |
Maximum Input Offset Current (uA) | 0.00001@5V |
Maximum Input Offset Voltage (mV) | 4.5@5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Quiescent Current (mA) | 2.2@5V |
Maximum Single Supply Voltage (V) | 5.5 |
Minimum CMRR (dB) | 62 |
Minimum CMRR Range (dB) | 60 to 65 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.5 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Output Type | CMOS |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single |
PPAP | No |
Rail to Rail | Rail to Rail Input/Output |
Shut Down Support | No |
Standard Package Name | SO |
Supplier Package | SO N |
Type | Low Voltage Amplifier |
Typical Gain Bandwidth Product (MHz) | 20 |
Typical Input Noise Voltage Density (nV/rtHz) | 21@5V |
Typical Output Current (mA) | 35@5V |
Typical Slew Rate (V/us) | 10@5V |
Typical Voltage Gain (dB) | 91 |
Вес, г | 0.51 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.