AD9650BCPZ-105, Analog to Digital Converters - ADC 16-Bit, 25 MSPS/65 MSPS/80 MSPS/105 MSPS, 1.8 V Dual Analog-to-Digital Converter (ADC)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
67 000 руб.
Добавить в корзину 1 шт.
на сумму 67 000 руб.
Описание
2-канальный двойной конвейерный АЦП 105 Мбит/с 16-битный параллельный 64-контактный LFCSP EP Tray
Технические параметры
Architecture | Pipelined |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Parallel |
Digital Supply Support | No |
ECCN (US) | 3A001a.5.a.5. |
EU RoHS | Compliant |
Full Scale Error | ±2.5%FSR |
Input Signal Type | Differential |
Input Type | Voltage |
Input Voltage | 2.7Vp-p |
Integral Nonlinearity Error | ±6LSB |
Lead Shape | No Lead |
Maximum Operating Temperature (°C) | 85 |
Maximum Single Supply Voltage (V) | 1.9 |
Maximum Supply Current | 340 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 1.7 |
Number of ADCs | 2 |
Number of Input Channels | 2 |
Packaging | Tray |
Part Status | Active |
PCB changed | 64 |
Pin Count | 64 |
PPAP | No |
Resolution | 16bit |
Sample and Hold | Yes |
Sampling Rate | 105Msps |
Signal to Noise Ratio | 82.5dBFS(Typ) |
Single-Ended Input | No |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Supplier Temperature Grade | Industrial |
Typical Power Dissipation (mW) | 663 |
Typical Single Supply Voltage (V) | 1.8 |
Voltage Reference | Internal|External |
Voltage Supply Source | Single |
Вес, г | 547.5 |
Техническая документация
Datasheet
pdf, 1560 КБ