D38999/20WB35BN, Circular MIL Spec Connector DTS 13C 13#22D S
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
13 050 руб.
Добавить в корзину 1 шт.
на сумму 13 050 руб.
Описание
Connectors\Circular Connectors\Circular MIL Spec Connectors\Circular MIL Spec Connector
T495 Low ESR Tantalum CapacitorsKEMET Electronics T495 Low ESR MnO 2 Tantalum Capacitors are surge robust surface-mount components designed for applications that require high surge current and high ripple current capability. The capacitors meet or exceed EIA standard 535BAAC and have a capacitance range from 0.1µF to 1000µF, voltage up to 50V DC, and an operating temperature range up to +125°C. These capacitors offer excellent capacitance stability, and improved resistance to high in-rush currents. The low ESR capacitors are classified as moisture sensitivity level (MSL) 1 under J STD 020. KEMET Electronics T495 Low ESR MnO2 Tantalum Capacitors are well suited for DC-DC converters, portable electronics, telecommunications, and control units.
Технические параметры
Серия | D38999 Series III | |
Условный размер корпуса | 11 | |
Тип соединения | Threaded | |
Способ монтажа | Panel | |
Тип контактов | Without Socket Contacts | |
Максимальный ток, не более,А | 5 | |
Рабочее напряжение,В | 400 | |
Материал корпуса | Aluminum | |
Материал контактов | Copper Alloy | |
Покрытие контактов | Gold | |
Brand: | TE Connectivity/DEUTSCH | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Insert Arrangement: | 11-35 | |
Manufacturer: | TE Connectivity | |
MIL Type: | MIL-DTL-38999 III | |
Mounting Angle: | Straight | |
Number of Positions: | 13 Position | |
Product Category: | Circular MIL Spec Connector | |
Product Type: | Circular MIL Spec Connector | |
Product: | Receptacles | |
Shell Plating: | Olive Drab Cadmium | |
Shell Style: | Square Flange | |
Subcategory: | Circular Connectors | |
Termination Style: | Crimp | |
Tradename: | D38999 | |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 912 КБ
Datasheet D38999/26FH55SN
pdf, 912 КБ