597-6201-607F, Standard LEDs - SMD Orange 611nm 71mcd 20mA

597-6201-607F, Standard LEDs - SMD Orange 611nm 71mcd 20mA
Изображения служат только для ознакомления,
см. техническую документацию
9000 шт., срок 7-8 недель
58 руб.
Кратность заказа 3000 шт.
от 6000 шт.57 руб.
Добавить в корзину 3000 шт. на сумму 174 000 руб.
Альтернативные предложения1
Номенклатурный номер: 8027763860
Артикул: 597-6201-607F
Бренд: Dialight

Описание

Optoelectronics and Displays\LED Lighting
597 Series SMD ChipLEDs Dialight 597 Series SMD ChipLEDs include a wide range of packages and configurations with a full range of LED options and colors, including LEDs based on AllnGaP and InGaN technology. These devices feature industry-standard package sizes, enabling automatic pick-and-place assembly. The 597 Series ChipLEDs each incorporate a reflector, which serves to enhance viewing angle and intensity. Dialight 597 Series ChipLEDs give more options for designs that have a tight fit or limited board space and are ideal for light-pipes or backlight applications.

Технические параметры

Brand: Dialight
Factory Pack Quantity: 3000
If - Forward Current: 20 mA
Illumination Colour: Orange
Lens Colour: Colorless
Lens Dimensions: 1.6 mm
Lens Shape: Rectangular
Lens Transparency: Water Clear
Luminous Intensity: 450 mcd
Manufacturer: Dialight
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Orientation: Top View
Package/Case: 1206(3216 metric)
Power Rating: 75 mW
Product Category: Standard LEDs-SMD
Product Type: LED-Standard
Product: Orange LEDs
Subcategory: LEDs
Vf - Forward Voltage: 2 V
Viewing Angle: 70 deg
Wavelength/Colour Temperature: 605 nm

Техническая документация

Datasheet
pdf, 1856 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.