SMLJ75CA, ESD Suppressors / TVS Diodes 75volts 5uA 24.8 Amps Bi-Dir
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
330 руб.
от 10 шт. —
260 руб.
от 100 шт. —
195 руб.
от 250 шт. —
175.58 руб.
Добавить в корзину 1 шт.
на сумму 330 руб.
Описание
Circuit Protection\ESD Suppressors / TVS Diodes
SMLJ Series TVS DiodesBourns SMLJ Transient Voltage Suppressor (TVS) Diodes are offered for surge and ESD protection applications in compact chip package DO-214AB (SMC) size format to meet the increasing demand for smaller electronic components. The SMJL TVS series provides a working peak reverse voltage from 5V up to 170V and breakdown voltage up to 200V. Typical fast response time is less than 1ns for unidirectional devices and less than 5ns for bidirectional devices from 0V to minimum breakdown voltage. Designed with a flat configuration to minimize roll away, Bourns Chip Diodes are easy to handle with standard pick-and-place equipment. Compliant with JEDEC standards, the SMLJ TVS Diodes are well-suited for IEC 61000-4-2 ESD (Min. Level 4), IEC 61000-4-4 EFT, and IEC 61000-4-5 Surge applications.
Технические параметры
Brand: | Bourns |
Breakdown Voltage: | 83.3 V |
Clamping Voltage: | 121 V |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ipp - Peak Pulse Current: | 24.8 A |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Number of Channels: | 1 Channel |
Package / Case: | DO-214AB-2 |
Pd - Power Dissipation: | 5 W |
Polarity: | Bidirectional |
Pppm - Peak Pulse Power Dissipation: | 3 kW |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | TVS Diodes |
Series: | SMLJ |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Vf - Forward Voltage: | 3.5 V |
Working Voltage: | 75 V |
Automotive | No |
Configuration | Single |
Direction Type | Bi-Directional |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | J-Lead |
Maximum Clamping Voltage (V) | 121 |
Maximum Operating Temperature (°C) | 150 |
Maximum Peak Pulse Current (A) | 24.8 |
Maximum Reverse Leakage Current (uA) | 5 |
Maximum Reverse Stand-Off Voltage (V) | 75 |
Minimum Breakdown Voltage (V) | 83.3 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Part Status | Active |
PCB changed | 2 |
Peak Pulse Power Dissipation (W) | 3000(Min) |
Pin Count | 2 |
PPAP | No |
Standard Package Name | DO-214-AB |
Supplier Package | SMC |
Test Current (mA) | 1 |
Вес, г | 0.24 |
Техническая документация
Datasheet
pdf, 579 КБ
Datasheet
pdf, 178 КБ
Диоды защитные импортные
pdf, 732 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов