XG4M-1630, Rectangular MIL Spec Connectors OpenCoverSocket 16P NoStrainRelief 1Polr

XG4M-1630, Rectangular MIL Spec Connectors OpenCoverSocket 16P NoStrainRelief 1Polr
Изображения служат только для ознакомления,
см. техническую документацию
1797 шт., срок 7-9 недель
400 руб.
от 10 шт.350 руб.
от 25 шт.331 руб.
от 120 шт.284.28 руб.
Добавить в корзину 1 шт. на сумму 400 руб.
Номенклатурный номер: 8005129221
Артикул: XG4M-1630
Бренд: Omron

Описание

Connectors\MIL-Spec / MIL-Type\Rectangular MIL Spec Connectors
EV AC Charging Solutions

Omron Electronics offers electronic components for electric vehicle (EV) AC charging applications. With the increasing demand for EVs worldwide, the charging infrastructure is also expanding. This includes the number of EV charging stations in homes and cities. There is a growing trend to develop EV chargers with high-capacity output to achieve shorter charging times. Omron EV AC charging components are engineered with precision to help manufacturers reach that goal.

Технические параметры

Brand: Omron Electronics
Contact Gender: Socket(Female)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 120
Housing Material: Polybutylene Terephthalate(PBT)
Insulation Resistance: 1000 MOhms
Manufacturer: Omron
Maximum Operating Temperature: +105 C
MIL Type: MIL-C-83503
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 16 Position
Number of Rows: 2 Row
Part # Aliases: XG4M1630BYOMZ XG4M1630
Pitch: 2.54 mm
Product Category: Rectangular MIL Spec Connectors
Product Type: Rectangular MIL Spec Connectors
Product: Flat Cable Connectors
Series: XG4
Subcategory: MIL-Spec/MIL-Type
Termination Style: IDC
Voltage Rating: 250 V
Вес, г 3

Техническая документация

Datasheet
pdf, 2068 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.