XG4A-4031, Rectangular MIL Spec Connectors Plug Long Lock 40P Straight 1Polarize
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
308 шт., срок 7-9 недель
1 120 руб.
от 10 шт. —
910 руб.
от 25 шт. —
848 руб.
от 40 шт. —
691.55 руб.
Добавить в корзину 1 шт.
на сумму 1 120 руб.
Описание
Connectors\MIL-Spec / MIL-Type\Rectangular MIL Spec Connectors
EV AC Charging SolutionsOmron Electronics offers electronic components for electric vehicle (EV) AC charging applications. With the increasing demand for EVs worldwide, the charging infrastructure is also expanding. This includes the number of EV charging stations in homes and cities. There is a growing trend to develop EV chargers with high-capacity output to achieve shorter charging times. Omron EV AC charging components are engineered with precision to help manufacturers reach that goal.
Технические параметры
Brand: | Omron Electronics |
Contact Gender: | Pin(Male) |
Contact Material: | Brass |
Contact Plating: | Gold |
Current Rating: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 40 |
Housing Material: | Polybutylene Terephthalate(PBT) |
Insulation Resistance: | 1000 MOhms |
Manufacturer: | Omron |
Maximum Operating Temperature: | +105 C |
MIL Type: | MIL-C-83503 |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 40 Position |
Number of Rows: | 2 Row |
Part # Aliases: | XG4A4031BYOMZ |
Pitch: | 2.54 mm |
Product Category: | Rectangular MIL Spec Connectors |
Product Type: | Rectangular MIL Spec Connectors |
Product: | Flat Cable Connectors |
Series: | XG4 |
Subcategory: | MIL-Spec/MIL-Type |
Termination Style: | Solder Pin |
Voltage Rating: | 300 V |
Contact Plating | Gold over Nickel |
Current Rating | 3A |
Gender | Male |
Mounting Type | Through Hole |
Number of Contacts | 40 |
Number of Rows | 2 |
Pitch | 22.86mm |
Series | XG4A |
Вес, г | 23 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.