87023-605LF, Ribcage®, Wire to Board connector, Surface Mount PCB Receptacle, 10 Positions, Locator Mounting style

87023-605LF, Ribcage®, Wire to Board connector, Surface Mount PCB Receptacle, 10 Positions, Locator Mounting style
Изображения служат только для ознакомления,
см. техническую документацию
410 руб.
Мин. кол-во для заказа 75 шт.
от 250 шт.400 руб.
от 450 шт.390 руб.
Добавить в корзину 75 шт. на сумму 30 750 руб.
Номенклатурный номер: 8001468459
Артикул: 87023-605LF
Бренд: Amphenol CS

Описание

Ribcage®, Wire to Board connector, Surface Mount PCB Receptacle, 10 Positions, Locator Mounting style

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
Type Socket Strip
Gender SKT
Number of Contacts 10
Number of Rows 2
Termination Method Solder
Terminal Pitch (mm) 1.27
Body Orientation Straight
Maximum Current Rating (A) 1/Contact
Maximum Voltage Rating 800VAC
Insulation Resistance (MOhm) 50000
Maximum Contact Resistance (mOhm) 25
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 130
Mating Cycle (Cycles) 200
Packaging Tube
Product Length (mm) 9.39
Product Depth (mm) 4.7
Product Height (mm) 4.75
Mounting Surface Mount

Техническая документация

Datasheet 87023-605LF
pdf, 218 КБ