MCP6411T-E/LTY, Operational Amplifiers - Op Amps Operational Amplifier, 1MHz with EMI Filter
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
160 руб.
от 25 шт. —
130 руб.
от 100 шт. —
121.33 руб.
Добавить в корзину 1 шт.
на сумму 160 руб.
Описание
Op Amp Single GP R-R I/O 5.5V 5-Pin SC-70 T/R
Технические параметры
Amplifier Type | General Purpose |
Input Offset Current | 1pA |
Input Voltage Range | 1.72 → 5.5 V |
Maximum Input Voltage | 5.5 V |
Maximum Operating Frequency | 10 kHz |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | 1.72 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 1 |
Offset Voltage | 1mV |
Output Current | ±30 mA |
Output Type | Rail to Rail |
Package Type | SC-70 |
Pin Count | 5 |
Power Supply Type | Single |
Rail to Rail | Rail to Rail Input/Output |
Typical Gain Bandwidth Product | 1MHz |
Typical Input Voltage Noise Density | 38nV/√Hz |
Typical Single Supply Voltage | 5.5 V |
Typical Slew Rate | 0.5V/µs |
Typical Voltage Gain | 115(Open Loop)dB |
Width | 1.35mm |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Manufacturer Type | General Purpose Amplifier |
Maximum Input Offset Current (uA) | 0.000001(Typ)@5.5V |
Maximum Input Offset Voltage (mV) | 1@5.5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Quiescent Current (mA) | 0.055@5.5V |
Maximum Single Supply Voltage (V) | 5.5 |
Minimum CMRR (dB) | 65 |
Minimum CMRR Range (dB) | 65 to 70 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 75 |
Minimum Single Supply Voltage (V) | 1.72 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 5 |
PPAP | No |
Process Technology | CMOS |
Shut Down Support | No |
Standard Package Name | SOT |
Supplier Package | SC-70 |
Supplier Temperature Grade | Extended |
Type | General Purpose Amplifier |
Typical Gain Bandwidth Product (MHz) | 1 |
Typical Input Bias Current (uA) | 0.000001@5.5V |
Typical Input Noise Voltage Density (nV/rtHz) | 38@5.5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.0006@5.5V |
Typical Output Current (mA) | 30(Max) |
Typical Slew Rate (V/us) | 0.5@5.5V |
Typical Voltage Gain (dB) | 115 |
Вес, г | 0.02 |