AD797BRZ-REEL7
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 800 руб.
от 10 шт. —
4 270 руб.
от 25 шт. —
3 890 руб.
Добавить в корзину 1 шт.
на сумму 4 800 руб.
Описание
Audio & Video ADI SLP
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Lead Shape | Gull-wing |
Package Length | 5(Max) |
Package Width | 4(Max) |
PCB changed | 8 |
Package Height | 1.5(Max) |
Mounting | Surface Mount |
Type | Low Noise Amplifier |
Manufacturer Type | Low Noise Amplifier |
Number of Channels per Chip | 1 |
Process Technology | Bipolar |
Maximum Input Offset Voltage (mV) | 0.04@±5V |
Minimum Dual Supply Voltage (V) | ±5 |
Typical Dual Supply Voltage (V) | ±12|±15|±9 |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Offset Current (uA) | 0.2@±5V |
Typical Input Bias Current (uA) | 0.25@±5V |
Maximum Input Bias Current (uA) | 0.9@±5V |
Maximum Quiescent Current (mA) | 10.5@±5V |
Typical Output Current (mA) | 50@±5V |
Typical Output Resistance (Ohm) | 3(Max) |
Power Supply Type | Dual |
Typical Slew Rate (V/us) | 20@±15V |
Typical Input Noise Voltage Density (nV/rtHz) | 1.7@±15V |
Input Offset Voltage Drift (uV/°C) | 0.6 |
Typical Voltage Gain (dB) | 146.02 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 2@±15V |
Minimum PSRR (dB) | 120 |
Minimum CMRR (dB) | 120 |
Minimum CMRR Range (dB) | >=115 |
Typical Gain Bandwidth Product (MHz) | 450(Min) |
Typical Settling Time (ns) | 1200 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Pin Count | 8 |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 120 dB |
Dual Supply Voltage: | +/-9 V, +/-12 V, +/-15 V |
Factory Pack Quantity: Factory Pack Quantity: | 750 |
GBP - Gain Bandwidth Product: | 110 MHz |
Ib - Input Bias Current: | 900 nA |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-18 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | SOIC-8 |
Product Category: | Microphone Preamplifiers |
Product Type: | Microphone Preamplifiers |
PSRR - Power Supply Rejection Ratio: | 120 dB |
Series: | AD797 |
Subcategory: | Audio ICs |
Supply Type: | Dual |
Vos - Input Offset Voltage: | 40 uV |
Вес, г | 0.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем