TS9222IPT, Op Amp Dual Precision Amplifier R-R I/O 12V 8-Pin TSSOP T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2568 шт., срок 6-8 недель
350 руб.
Мин. кол-во для заказа 92 шт.
Добавить в корзину 92 шт.
на сумму 32 200 руб.
Альтернативные предложения1
Описание
Operational Amplifiers (Op Amps)
STMicroelectronics Operational Amplifiers (Op-Amps) portfolio consists of high-performance, low-power, precision op-amps housed in tiny packages. This micropower op-amp portfolio features consumption as low as 2µA with standard and high-performance op-amps. The STMicroelectronics Operational Amplifiers portfolio is made of space-saving packages, like DFN, QFN, SOT-23 and SC-70.
STMicroelectronics Operational Amplifiers (Op-Amps) portfolio consists of high-performance, low-power, precision op-amps housed in tiny packages. This micropower op-amp portfolio features consumption as low as 2µA with standard and high-performance op-amps. The STMicroelectronics Operational Amplifiers portfolio is made of space-saving packages, like DFN, QFN, SOT-23 and SC-70.
Технические параметры
Amplifier Type: | Rail to Rail Amplifier |
Brand: | STMicroelectronics |
CMRR - Common Mode Rejection Ratio: | 65 dB |
en - Input Voltage Noise Density: | 9 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
GBP - Gain Bandwidth Product: | 4 MHz |
Ib - Input Bias Current: | 55 nA |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 900 uA |
Operating Supply Voltage: | 2.7 V to 12 V |
Output Current per Channel: | 80 mA |
Package / Case: | TSSOP-8 |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
Series: | TS9222 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 1.3 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 12 V |
Supply Voltage - Min: | 2.7 V |
Vcm - Common Mode Voltage: | 2.7 V to 12 V |
Vos - Input Offset Voltage: | 500 uV |
Вес, г | 0.5 |
Техническая документация
Datasheet
pdf, 405 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.