P6KE7.5CA-E3/54
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
180 руб.
от 10 шт. —
160 руб.
от 100 шт. —
94 руб.
от 500 шт. —
71.05 руб.
Добавить в корзину 1 шт.
на сумму 180 руб.
Описание
TVS & ESD Protection Diodes
Vishay TVS and ESD Protection Diodes are diode-based circuit protection products that cover a full spectrum of electronic systems from industrial applications to the smallest handheld multimedia devices. They include automotive- and industrial-grade transient voltage suppressor families and a host of diode array products for ESD and EMI protection in portable electronics.
Vishay TVS and ESD Protection Diodes are diode-based circuit protection products that cover a full spectrum of electronic systems from industrial applications to the smallest handheld multimedia devices. They include automotive- and industrial-grade transient voltage suppressor families and a host of diode array products for ESD and EMI protection in portable electronics.
Технические параметры
Brand: | Vishay General Semiconductor |
Breakdown Voltage: | 7.13 V |
Clamping Voltage: | 11.3 V |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Ipp - Peak Pulse Current: | 53.1 A |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -55 C |
Number of Channels: | 1 Channel |
Package / Case: | DO-204AC-2 |
Part # Aliases: | P6KE7.5CA-E3/73 |
Pd - Power Dissipation: | 5 W |
Polarity: | Bidirectional |
Pppm - Peak Pulse Power Dissipation: | 600 W |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | TVS Diodes |
Series: | P6KE |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | Axial |
Tradename: | TransZorb |
Vf - Forward Voltage: | 3.5 V |
Working Voltage: | 6.4 V |
Automotive | No |
Configuration | Single |
Diameter | 3.5(Max) |
Direction Type | Bi-Directional |
ECCN (US) | EAR99 |
Lead Shape | Through Hole |
Maximum Clamping Voltage (V) | 11.3 |
Maximum Operating Temperature (°C) | 175 |
Maximum Peak Pulse Current (A) | 53.1 |
Maximum Power Dissipation (mW) | 5000 |
Maximum Reverse Leakage Current (uA) | 1000 |
Maximum Reverse Stand-Off Voltage (V) | 6.4 |
Minimum Breakdown Voltage (V) | 7.13 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Number of Elements per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Pulse Power Dissipation (W) | 600 |
Pin Count | 2 |
PPAP | No |
Standard Package Name | DO |
Supplier Package | DO-15 |
Supplier Temperature Grade | Commercial |
Test Current (mA) | 10 |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов