CL21B104KBFNNNG, Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0805 125°C T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
66000 шт., срок 6-8 недель
2 руб.
Мин. кол-во для заказа 24000 шт.
Кратность заказа 3000 шт.
Добавить в корзину 24000 шт.
на сумму 48 000 руб.
Альтернативные предложения1
Посмотреть аналоги20
Описание
CL MLCC Standard Normal Capacitors
Samsung Electro-Mechanics CL MLCC Standard Normal Capacitors are broadly available chip-type capacitor that temporarily charges and remove noise in electric circuits. These standard normal capacitors offer various sizes and a wide range of capacities. The CL Multilayer Ceramic Capacitors (MLCC) provide a structural capacity to mount chips on a PCB at high speed. Typical applications include automotive, smartphones, PC, HDD/SSD boards, tablets, displays, game machines, and DC-DC converters.
Samsung Electro-Mechanics CL MLCC Standard Normal Capacitors are broadly available chip-type capacitor that temporarily charges and remove noise in electric circuits. These standard normal capacitors offer various sizes and a wide range of capacities. The CL Multilayer Ceramic Capacitors (MLCC) provide a structural capacity to mount chips on a PCB at high speed. Typical applications include automotive, smartphones, PC, HDD/SSD boards, tablets, displays, game machines, and DC-DC converters.
Технические параметры
Brand: | Samsung Electro-Mechanics |
Capacitance - nF: | 100 nF |
Capacitance - pF: | 100000 pF |
Capacitance: | 0.1 uF |
Case Code - in: | 0805 |
Case Code - mm: | 2012 |
Class: | Class 2 |
Dielectric: | X7R |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Samsung Electro-Mechanics |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Package / Case: | 0805(2012 metric) |
Part # Aliases: | CL21B104KBFNNN |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT |
Product Type: | Ceramic Capacitors |
Product: | General Type MLCCs |
Series: | CL-Standard |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Termination: | Standard |
Tolerance: | 10% |
Type: | Multilayer Ceramic Capacitor |
Voltage Rating DC: | 50 VDC |
Техническая документация
Datasheet
pdf, 5658 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.