IGS-10020HPT, Промышленный управляемый L2+ коммутатор Planet 8 портов 10/100/1000Мб/с 802.3at POE 240Вт, 2 слота SFP 1000/2500Мб/с
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
19 шт. со склада г.Москва, срок 9-11 дней
Бесплатная доставка 5Post, СДЭК и Я.Доставка
83 760 руб.
Добавить в корзину 1 шт.
на сумму 83 760 руб.
Номенклатурный номер: 8001768161
Артикул: IGS-10020HPT
Бренд: Нет торговой марки
Описание
Сетевое оборудование PLANET( продолжение 2 часть)
Physical Port8 10/100/1000BASE-T Gigabit Ethernet RJ45 ports with IEEE 802.3at PoE+ Injector
2 100/1000/2500BASE-X mini-GBIC/SFP slots for SFP type auto detection
One RJ45 console interface for basic management and setup
Power over Ethernet
Complies with IEEE 802.3at Power over Ethernet Plus/end-span PSE
Up to 8 IEEE 802.3af/802.3at devices powered
Supports PoE power up to 36 watts for each PoE port
Auto detects powered device (PD)
Circuit protection prevents power interference between ports
Remote power feeding up to 100m in standard mode and 200m in extend mode
PoE management features
PoE admin-mode control
PoE management mode selection
Per port PoE function enable/disable
PoE port power feeding priority
Per PoE port power limit
PoE Port Status monitoring
PD classification detection
Sequence port PoE
Intelligent PoE features
PoE Legacy mode enable/disable
Temperature threshold control
PoE usage threshold control
PoE schedule
PD alive check
LLDP PoE Neighbors
Industrial Protocol
Modbus TCP for real-time monitoring in a SCADA system
IEEE 1588v2 PTP (Precision Time Protocol)
Industrial Case and Installation
IP30 aluminum case
DIN rail and wall-mount designs
DC 12-48V, redundant power with polarity reverse protect function
Supports 6000 VDC Ethernet ESD protection
-40 to 75 degrees C operating temperature
E-Mark certification
Digital Input and Digital Output
2 Digital Input (DI)
2 Digital Output (DO)
Integrate sensors into auto alarm system
Transfer alarm to IP network via email and SNMP trap
Layer 2 Features
Prevents packet loss with back pressure (half-duplex) and IEEE 802.3x pause frame flow control (full-duplex)
High performance of Store-and-Forward architecture, and runt/CRC filtering eliminates erroneous packets to optimize the network bandwidth
Storm Control support
Broadcast/Multicast/Unicast
Supports VLAN
IEEE 802.1Q tagged VLAN
Supports provider Bridging (VLAN Q-in-Q, IEEE 802.1ad)
Private VLAN Edge (PVE)
Port Isolation
MAC-based VLAN
Protocol-based VLAN
Voice VLAN
GVRP
Supports Spanning Tree Protocol
IEEE 802.1D Spanning Tree Protocol (STP)
IEEE 802.1w Rapid Spanning Tree Protocol (RSTP)
IEEE 802.1s Multiple Spanning Tree Protocol (MSTP), spanning tree by VLAN
BPDU Guard
Supports Link Aggregation
802.3ad Link Aggregation Control Protocol (LACP)
Cisco ether-channel (static trunk)
Maximum 5 trunk groups with 10 ports per trunk group
Up to 20Gbps bandwidth (duplex mode)
Provides port mirror (many-to-1)
Port mirroring to monitor the incoming or outgoing traffic on a particular port
Loop protection to avoid broadcast loops
Supports ERPS (Ethernet Ring Protection Switching)
Compatible with Cisco Uni-directional link detection (UDLD) that monitors a link between two switches and blocks the ports on both ends of the link if the link fails at any point tween the two devices
Link Layer Discovery Protocol (LLDP) and LLDP-MED
Provides ONVIF for co-operating with PLANET video IP surveillances
Layer 3 IP Routing Features
Supports maximum 32 static routes and route summarization
Quality of Service
Ingress Shaper and Egress Rate Limit per port bandwidth control
8 priority queues on all switch ports
Traffic classification
IEEE 802.1p CoS
IP TOS/DSCP/IP precedence
IP TCP/UDP port number
Typical network application
Strict priority and Weighted Round Robin (WRR) CoS policies
Supports QoS and In/Out bandwidth control on each port
Traffic-policing policies on the switch port
DSCP remarking
Multicast
Supports IPv4 IGMP snooping v1, v2 and v3
Supports IPv6 MLD snooping v1 and v2
Querier mode support
IPv4 IGMP snooping port filtering
IPv6 MLD snooping port filtering
Multicast VLAN Registration (MVR) support
Security
Authentication
IEEE 802.1x Port-based/MAC-based network access authentication
Built-in RADIUS client to co-operate with the RADIUS servers
TACACS+ login users access authentication
RADIUS/TACACS+ users access authentication
Access Control List
IP-based Access Control List (ACL)
MAC-based Access Control List
Source MAC/IP address binding
DHCP Snooping to filter un-trusted DHCP messages
Dynamic ARP Inspection discards ARP packets with invalid MAC address to IP address binding
IP Source Guard prevents IP spoofing attacks
IP address access management to prevent unauthorized intruder
Management
IPv4 and IPv6 dual stack management
Switch Management Interfaces
Console/Telnet Command Line Interface
Web switch management
SNMP v1, v2c, and v3 switch management
SSHv2 and TLSv1.2 secure access
IPv6 IP Address/NTP/DNS management
Built-in Trivial File Transfer Protocol (TFTP) client
BOOTP and DHCP for IP address assignment
System Maintenance
Firmware upload/download via HTTP
Reset button for system reboot or reset to factory default
Dual Images
DHCP Relay
DHCP Option82
DHCP Server Mode support
User Privilege levels control
NTP (Network Time Protocol)
Link OAM
Network Diagnostic
ICMPv6/ICMPv4 Remote Ping
Cable Diagnostic technology provides the mechanism to detect and report potential cabling issues
SMTP/Syslog remote alarm
Four RMON groups (history, statistics, alarms and events)
SNMP trap for interface Link up and Link down notification
System Log
SFP-DDM (Digital Diagnostic Monitor)
PLANET Smart Discovery Utility for deployment management
PLANET NMS system and CloudViewer for deployment management
Защищенный корпус
Промышленный 8-портовый гигабитный коммутатор PLANET IGS-10020HPT с поддержкой стандарта PoE+ 802.3at, изготовлен в прочном металлическом корпусе со степенью защиты IP30 для стабильной работы в тяжелых промышленных условиях. Таким образом, IGS-10020HPT обеспечивает высокий уровень устойчивости к электромагнитным помехам и сильным электрическим перенапряжениям, которые обычно присутствуют на производственных площадках или в придорожных шкафах управления движением.
Способен работать в широком диапазоне температур от -40 до 75 градусов Цельсия, IGS-10020HPT может быть установлен практически в любых сложных условиях. IGS-10020HPT может быть установлен на DIN-рейку или на стену для эффективного использования пространства шкафа.
Кольцевое резерирование для критически важных сетевых приложений
IGS-10020HPT поддерживает технологию кольцевого резервирования и обладает мощными возможностями быстрого самовосстановления для предотвращения прерываний и внешних вторжений. Он включает передовую технологию ITU-T G.8032 ERPS (Ethernet Ring Protection Switching), протокол Spanning Tree Protocol (MSTP 802.1s) и систему резервного ввода питания в промышленную сеть автоматизации заказчика для повышения надежности системы и времени безотказной работы в жестких производственных условиях.
IGS-10020HPT также защищает промышленную сеть заказчика, предоставляя возможность коммутации для восстановления, которая используется для реализации отказоустойчивых кольцевых и сетчатых сетевых архитектур. Если произошла потеря соединения в сети, то время восстановления после сбоев может составлять менее 50 мс.
Применение PoE на транспорте
IGS-10020HPT соответствует требованиям E-Mark, что делает его пригодным для использования в различных автомобильных приложениях и системах видеонаблюдения. Для облегчения использования 802.3at PoE+ с широко используемым входом питания 12~48V DC для транспортных и промышленных приложений, IGS-10020HPT использует технологию повышения напряжения от 12~48V DC до 52V. Он удовлетворяет требованиям по передачи данных и питания для систем видеонаблюдения, передачи видео и беспроводного доступа в автобусе и других транспортных средствах.
Использование PoE для построения систем безопасности
Для удовлетворения спроса High Power PoE на сетевые приложения с гигабитной скоростью передачи данных при расширенным температурном диапазоне,IGS-10020HPT обеспечивает 8 портов 10/100/1000 Мбит/с с поддержкой IEEE 802.3at Power over Ethernet Plus (PoE+), объединяющих до 36 Вт выходной мощности и данные на порт через один кабель Cat5E/6 Ethernet. Поскольку вся система поставляется с общим бюджетом PoE 240 Вт, IGS-10020HPT разработан специально для растущего спроса на более энергоемкие сетевые PD (питаемые устройства), такие как многоканальные (802.11a/b/g/n) точки доступа беспроводной ЛВС, PTZ (Pan, Tilt & Zoom)/Speed Dome сетевые камеры и другие PoE устройства.
Обнаружение устройств поддерживающих ONFIV
Компания PLANET недавно разработала замечательную функцию - Поддержку ONVIF, специально разработанную для работы с IP-видеонаблюдением. В графическом интерфейсе IGS-10020HPT достаточно одного клика, чтобы найти и показать все устройства ONVIF через сетевое приложение. Кроме того, вы можете загружать карты этажей в коммутатор и удаленно контролировать все камеры, получать информацию о них в режиме реального времени, и перезагружать их.
Интеллектуальная проверка подключенных PoE устройств
IGS-10020HPT может быть сконфигурирован для мониторинга состояния подключенных PD в режиме реального времени с помощью команды ping. Как только PD перестанет работать и отвечать на запросы, IGS-10020HPT перезапустит питание порта PoE и вернет PD в рабочее состояние.
Перезагрузка по расписанию
IGS-10020HPT позволяет каждой из подключенных IP-камер или точек беспроводного доступа PoE перезагружаться в определенное время каждую неделю. Таким образом, это снизит вероятность выхода из строя IP-камеры или точки доступа в результате переполнения ее буфера.
Экономия электроэнергии при использовании PoE
В соответствии с тенденцией энергосбережения во всем мире и способствуя защите окружающей среды на Земле, IGS-10020HPT может эффективно управлять электроснабжением, помимо возможности обеспечения устройств высокой мощности питанием. Встроенная функция "Расписание PoE" помогает включить или выключить подачу питания PoE для каждого порта в течение определенных временных интервалов, а также является функцией, помогающей малым и средним предприятиям экономить электроэнергию.
Предупреждение о событии SMTP/SNMP
IGS-10020HPT предоставляет функцию оповещения о событиях, которая помогает диагностировать неисправное устройство в связи с обрывом сетевого соединения или перезагрузкой.
Эфективная сигнализация об аварийной ситуации
IGS-10020HPT поддерживает функцию аварийной сигнализации, которая может предупреждать пользователей о неисправностях коммутаторов. Благодаря этой функции пользователям не придется тратить время на поиск места неисправности. Это поможет сэкономить время и людские ресурсы.
Цифровой Вход и Выход для внешней сигнализации
IGS-10020HPT оснащен цифровыми входом и выходом на передней панели. Это позволяет пользователям использовать цифровой вход для обнаружения и регистрации состояния внешнего устройства (например, датчика открытия двери), а также отправлять сигнал тревоги администраторам. Цифровой выход может использоваться для оповещения администраторов, если связь на портах IGS-10020HPT будет прервана или при отказе одного из источников питания.
IPv4 и IPv6 VLAN маршрутизация Layer 3 для безопасного и гибкого управления
Чтобы помочь клиентам оставаться на вершине своего бизнеса, IGS-20160HPT обеспечивает не только сверхвысокую и производительную передачу данных, но и превосходные возможности Layer 2 и программное обеспечение IPv4/IPv6 для маршрутизации VLAN.
Особенности Layer 2
IGS-10020HPT может быть запрограммирован для расширенных функций управления коммутаторами, таких как динамическая агрегация портов, Q-in-Q VLAN, частная VLAN, протокол Rapid Spanning Tree Protocol, Layer 2 - Layer 4 QoS, управление пропускной способностью и IGMP snooping. IGS-10020HPT предоставляет 802.1Q VLAN, максимальное количество разрешенных групп VLAN до 255. Благодаря агрегации портов IGS-10020HPT позволяет использовать высокоскоростную магистраль, объединяя несколько портов. Он поддерживает до 10 групп с 4 портами на группу , а также аварийное переключение портов.
Эффективное управление
Для эффективного управления IGS-10020HPT оснащен консольным, веб и SNMP интерфейсами управления. Благодаря встроенному веб-интерфейсу управления IGS-10020HPT предлагает простое в использовании, платформенно-независимое средство управления и конфигурирования. Для текстового управления IGS-10020HPT доступен через Telnet и консольный порт. Кроме того, он также предлагает безопасное удаленное управление с помощью любого стандартного программного обеспечения управления, поддерживающего соединение SNMP v3, которое шифрует содержимое пакета на каждом сеансе.
Мощная безопасность
IGS-10020HPT предлагает полный список контроля доступа (Layer 2-Layer 4 Access Control List) для усиления безопасности. Он может быть использован для ограничения доступа к сети, запрещая пакеты на основе IP-адреса источника и назначения, портов TCP/UDP или определенных типичных сетевых приложений. Механизм защиты также включает аутентификацию пользователей и устройств на основе портов и MAC (802.1x). С помощью Private VLAN можно предотвратить обмен данными между портами, чтобы обеспечить конфиденциальность пользователей. Теперь сетевые администраторы могут строить высокозащищенные корпоративные сети со значительно меньшими затратами времени и усилий, чем раньше.
Кибербезопасность
Функции кибербезопасности, которые практически не требуют усилий и затрат, включают защиту управления коммутаторами и повышенную безопасность критически важной сети. Оба протокола SSH и SSL используются для обеспечения надежной защиты от современных угроз. Теперь сетевой администратор может строить высокозащищенные корпоративные сети со значительно меньшими затратами времени и усилий, чем раньше.
Гибкость и расширение
Два встроенных mini-GBIC порта IGS-10020HPT поддерживают двухскоростные оптоволоконные модули 100BASE-FX и 1000BASE-SX/LX SFP (Small Formactor Pluggable), что позволяет администратору гибко выбирать подходящий SFP модуль в зависимости от расстояния и скорости передачи данных. Расстояние может быть увеличено с 550 метров (многомодовое волокно) до 10/50/70/120 километров (одномодовое волокно или WDM волокно).
Диагностика состояния SFP
IGS-10020HPT поддерживает функцию SFP-DDM (Digital Diagnostic Monitor), которая значительно облегчает сетевому администратору мониторинг параметров SFP в реальном времени, таких как выходная мощность, оптическая входная мощность, температура, и напряжение питания SFP модуля.
Modbus TCP обеспечивает гибкое сетевое подключение для автоматизации предприятий.
Благодаря поддержке протокола Modbus TCP/IP IGS-10020HPT может легко интегрироваться с системами SCADA, системами HMI и другими системами сбора данных на фабриках и предприятиях. Он позволяет администраторам удаленно контролировать информацию о работе коммутатора, получать информацию о портах и состояние связи, что позволяет легко обеспечить улучшенный мониторинг и техническое обслуживание всей инфраструктуры.
Поддержка протокола 1588
IGS-10020HPT идеально подходит для приложений операторского и телекоммуникационного класса, поддерживая доставку услуг MEF и синхронизацию IEEE 1588.
Технические параметры
Вес, кг | 2.04 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.