1-1564416-1, Корпус разъема без контактов, Wire-to-Wire, 8 Position, .157 in [4 mm] Centerline, Seal
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
380 руб.
от 50 шт. —
300 руб.
от 200 шт. —
288 руб.
от 350 шт. —
287.27 руб.
Добавить в корзину 1 шт.
на сумму 380 руб.
Описание
промышленные соединители
HDSCS housings are heavy-duty, environmentally sealed connectors available in five sizes and arrangements from 2 to 18 cavities.
Технические параметры
Colour | Black |
Contact Plating | Tin |
Current Rating | 20A |
Gender | Female |
Housing Material | Glass Filled PBT |
IP Rating | IP67, IP6K9K |
Maximum Operating Temperature | +140°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Flange Mount |
Number of Contacts | 8 |
Number of Rows | 2 |
Series | HDSCS |
Type | Tab Housing |
Width | 32.6mm |
Application: | Wire to Wire |
Brand: | TE Connectivity |
Color: | Black |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Flammability Rating: | UL 94 V-0 |
Locking Mechanism: | On the terminal |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +140 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Number of Positions: | 8 Position |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Pitch: | 4 mm |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Housings |
Row Spacing: | 6.9 mm |
Subcategory: | Automotive Connectors |
Termination Style: | Crimp |
Type: | Tab Housing |
Automotive | Yes |
Body Orientation | Straight |
Maximum Voltage Rating | 42VDC |
Military | No |
Operating Temperature - (??C) | -40~140 |
Packaging | Carton |
Rad Hard | No |
Terminal Pitch - (mm) | 4 |
Вес, г | 24 |