LMV358LIDT

* Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию

598 шт. со склада г.Москва
26 руб.
Мин. кол-во для заказа 102 шт.
от 233 шт. —
21 руб.
Добавить в корзину 102 шт.
на сумму 2 652 руб.
Посмотреть альтернативные предложения5
Номенклатурный номер: 8001774233
Страна происхождения: КИТАЙ
Бренд / Производитель: STMicroelectronics
Описание
Усилители операционные, дифференциальные, инструментальные
Low-Power High Accuracy Operational AmplifiersSTMicroelectronics Low-Power High Accuracy Operational Amplifiers features micropower consumption, zero drift, rail to rail, low-voltage offset, high voltage, and low input bias current. STMicroelectronics offers a micropower op amp portfolio with consumption as low as 2µA, standard and high-performance op amps, and space-saving packages, such as DFN, QFN, SOT-23, and SC-70. These devices also provide guaranteed specified minimum/maximum electrical performances. Ideal applications include sensor signal conditioning, battery-operated devices, medical instrumentation, power, AFE for high voltage sensors, computers, and tablets.
Технические параметры
Корпус | soic8 | |
кол-во в упаковке | 2500 | |
Common Mode Rejection Ratio | 72(dB) | |
Dual Supply Voltage (Max) | Not Required(V) | |
Dual Supply Voltage (Min) | Not Required(V) | |
Dual Supply Voltage (Typ) | Not Required(V) | |
Input Offset Voltage | 7(mV) | |
Maximum Input Offset Current | 0.03 5V | |
Mounting | Surface Mount | |
Number of Elements | 2 | |
Operating Temp Range | -40C to 125C | |
Operating Temperature Classification | Automotive | |
Package Type | SO N | |
Packaging | Tape and Reel | |
Pin Count | 8 | |
Power Supply Requirement | Single | |
Rad Hardened | No | |
Rail/Rail I/O Type | Rail to Rail Output | |
Shut Down Feature | No | |
Single Supply Voltage (Max) | 5.5(V) | |
Single Supply Voltage (Min) | 2.7(V) | |
Single Supply Voltage (Typ) | 3/5(V) | |
Slew Rate | 0.7(V/us) | |
Type | LOW POWER AMPLIFIER | |
Unity Gain Bandwidth Product | 1.3 | |
Voltage Gain in dB | 100(dB) | |
Brand: | STMicroelectronics | |
CMRR - Common Mode Rejection Ratio: | 75 dB | |
en - Input Voltage Noise Density: | 31 nV/sqrt Hz | |
Factory Pack Quantity: Factory Pack Quantity: | 2500 | |
GBP - Gain Bandwidth Product: | 1 MHz | |
Ib - Input Bias Current: | 50 nA | |
Manufacturer: | STMicroelectronics | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | SMD/SMT | |
Number of Channels: | 2 Channel | |
Operating Supply Current: | 22 uA | |
Operating Supply Voltage: | 2.7 V to 6 V | |
Output Current per Channel: | 46 mA | |
Package / Case: | SOIC-8 | |
Packaging: | Reel, Cut Tape, MouseReel | |
Product Category: | Operational Amplifiers-Op Amps | |
Product Type: | Op Amps-Operational Amplifiers | |
Product: | Operational Amplifiers | |
Series: | LMV358L | |
Shutdown: | No Shutdown | |
SR - Slew Rate: | 350 mV/us | |
Subcategory: | Amplifier ICs | |
Supply Type: | Single | |
Supply Voltage - Max: | 6 V | |
Supply Voltage - Min: | 2.7 V | |
Vos - Input Offset Voltage: | 3 mV | |
Вес, г | 0.239 | |
Техническая документация
Datasheet
pdf, 502 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.