TEN8-2423WI

TEN8-2423WI
Изображения служат только для ознакомления,
см. техническую документацию
1 шт. со склада г.Москва, срок 10-11 дней
6 550 руб.
Добавить в корзину 1 шт. на сумму 6 550 руб.
Альтернативные предложения1
Номенклатурный номер: 8007024912
Бренд: Traco Power

Описание

Электроэлемент
DC DC, WIDE IP, 8W, + - 15V, 0.26A; No. of Outputs:2 Output; Output Power Max:8W; Output Voltage - Output 1:15V; Output Current - Output 1:267mA; Output Voltage - Output 2:-15V; Output Current - Output 2:267mA; Output Voltage - Output 3:-; Output Current - Output 3:-; Product Range:TEN 8WI Series; Input Voltage DC Min:9V; Input Voltage DC Max:36V; DC / DC Converter Output Type:Fixed; DC / DC Converter Type:DIP; DC / DC Converter Mounting:Through Hole; Width:20.8mm; Height:10.2mm; Depth:32mm; SVHC:No SVHC (27-Jun-2018); Efficiency:86%; External Depth:20.3mm; External Length / Height:10.2mm; External Width:32mm; Isolation Voltage:1.5kV; No. of Outputs:2Outputs; Power Rating:8W; Power Supply Output Type:Fixed

Технические параметры

Brand TRACO Power
Factory Pack Quantity 10
Height 10.2 mm
Industry Commercial
Input Voltage 9 V to 36 V
Isolation Voltage 1.5 kVDC
Length 32 mm
Manufacturer TRACO Power
Mounting Style Through Hole
Number of Outputs 2 Output
Operating Temperature Range -40 C to+85 C
Output Current-Channel 1 267 mA
Output Current-Channel 2 267 mA
Output Power 8 W
Output Voltage-Channel 1 15 V
Output Voltage-Channel 2 -15 V
Packaging Tube
Product Isolated
Product Category Isolated DC/DC Converters
RoHS Details
Series TEN 8WI
Unit Weight 0.634931 oz
Width 20.3 mm
Applications ITE (Commercial), Railway
California Prop 65 Warning Information
Current - Output (Max) 267mA, 267mA
ECCN EAR99
Efficiency 86%
Features Remote On/Off, OCP, OVP, SCP, UVLO
HTSUS 8504.40.9580
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Through Hole
Operating Temperature -40В°C ~ 85В°C (With Derating)
Package Tube
Package / Case 24-DIP Module, 9 Leads
Power (Watts) 8W
RoHS Status ROHS3 Compliant
Size / Dimension 1.26"" L x 0.80"" W x 0.40"" H (32.0mm x 20.3mm x
Type Isolated Module
Video File E-gnition Hamburg teamTraco Power DC-DC converters
Voltage - Input (Max) 36V
Voltage - Input (Min) 9V
Voltage - Isolation 1.5kV
Voltage - Output 1 15V
Voltage - Output 2 -15V
кол-во в упаковке 10
корпус DIP2410
Вес, г 22.75

Техническая документация

Datasheet
pdf, 902 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.