CDRH127NP-680MC, Индуктивность
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
35 шт. со склада г.Москва, срок 5-6 дней
400 руб.
Добавить в корзину 1 шт.
на сумму 400 руб.
Альтернативные предложения3
Описание
Описание Катушка индуктивности
Технические параметры
Current Rating (Amps) | 2.1A |
DC Resistance (DCR) | 140mOhm Max |
ECCN | EAR99 |
Height - Seated (Max) | 0.315"" (8.00mm) |
HTSUS | 8504.50.4000 |
Inductance | 68ВµH |
Inductance Frequency - Test | 1kHz |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 100В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | Nonstandard |
RoHS Status | ROHS3 Compliant |
Series | CDRH127 -> |
Shielding | Shielded |
Size / Dimension | 0.472"" L x 0.472"" W (12.00mm x 12.00mm) |
Tolerance | В±20% |
кол-во в упаковке | 500 |
Brand | Sumida |
Core Material | Ferrite |
Factory Pack Quantity | 500 |
Height | 8 mm |
Length | 12.3 mm |
Manufacturer | Sumida |
Maximum DC Current | 2.1 A |
Maximum DC Resistance | 140 mOhms |
Maximum Operating Temperature | +100 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Packaging | Cut Tape |
Product | Power Inductors |
Product Category | Fixed Inductors |
RoHS | Details |
Termination | - |
Termination Style | SMD/SMT |
Test Frequency | 1 kHz |
Type | Power Inductor |
Unit Weight | 0.126986 oz |
Width | 12.3 mm |
корпус | SMD 12.3*12.3*8 |
Application: | Power |
Brand: | Sumida |
Core Material: | Ferrite |
Core Type: | Wirewound |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Inductance: | 68 uH |
Manufacturer: | Sumida |
Maximum DC Current: | 2.1 A |
Maximum DC Resistance: | 140 mOhms |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Package / Case: | 12.3 mm x 12.3 mm |
Product Category: | Power Inductors-SMD |
Product Type: | Power Inductors-SMD |
Product: | Power Inductors |
Saturation Current: | 2.8 A |
Series: | CDRH127 |
Shielding: | Shielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Test Frequency: | 1 kHz |
Tolerance: | 20% |
Type: | Power Inductor |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.