MC74HC14ADTR2G, ИМС стандартной логики




см. техническую документацию
24 руб.
|
486 шт. со склада г.Москва | |
от 200 шт. —
8 руб.
от 400 шт. —
7.20 руб.
|
Цена | Наличие | Кратность | Минимум | Количество |
---|---|---|---|---|
42 руб. | 6 шт. | 1 шт. | 1 шт. | |
от 5 шт. — 41 руб.
от 50 шт. — 39.20 руб.
|
||||
10 руб. | 4 дня, 593 шт. | 1 шт. | 58 шт. | |
от 115 шт. — 6.60 руб.
|
Добавить в корзину 0 шт.
на сумму 0 руб.
|
Описание
The MC74HC14ADTR2G is a high-performance Silicon-Gate CMOS based Hex Schmitt-trigger Inverter. The device is identical in pin out to the LS14, LS04 and the HC04. The device inputs are compatible with Standard CMOS outputs, with pull-up resistors, they are compatible with LSTTL outputs. The device is useful to "square up" slow input rise and fall times. Due to hysteresis voltage of the Schmitt-trigger, the device finds applications in noisy environments.
• 10 LSTTL loads output drive capability
• Outputs directly interface to CMOS, NMOS and TTL
• 1µA Low input current
• High noise immunity characteristic of CMOS devices
• In compliance with the JEDEC standard No.7A requirements
• Chip complexity - 60 FETs or 15 equivalent gates
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
Mounting | Surface Mount |
PCB changed | 14 |
Lead Shape | Gull-wing |
Logic Family | HC |
Logic Function | Inverter Schmitt Trigger |
Number of Elements per Chip | 6 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 30@3V|75@2V|15@4.5V|13@6V |
Absolute Propagation Delay Time (ns) | 110 |
Process Technology | CMOS |
Output Type | Schmitt Trigger |
Maximum Low Level Output Current (mA) | 5.2 |
Maximum High Level Output Current (mA) | -5.2 |
Minimum Operating Supply Voltage (V) | 2 |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
Maximum Operating Supply Voltage (V) | 6 |
Maximum Quiescent Current (uA) | 1 |
Propagation Delay Test Condition (pF) | 50 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Supplier Package | TSSOP W |
Pin Count | 14 |
Standard Package Name | SOP |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.