TSSE-65-R-J

TSSE-65-R-J
Изображения служат только для ознакомления,
см. техническую документацию
2 шт. со склада г.Москва, срок 5-8 дней
590 руб.
от 2 шт.480 руб.
Добавить в корзину 1 шт. на сумму 590 руб.
Номенклатурный номер: 8001933759
Бренд: Knitter-Switch

Описание

Электроэлемент
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 2.6N SMD T/R

Технические параметры

Actuator Color Red
Actuator Length (mm) 0.65(mm)
Actuator Style Round Button
Body Orientation Straight
Contact Material Phosphor Bronze
Contact Plating Silver
Current Rating (Max) 0.05(A)
Ground Terminal No
Illumination Type Not Required
Mounting Style Surface Mount
Operating Force 2.6(N)
Operating Temp Range -40C to 85C
Packaging Tape and Reel
Pole Throw Configuration SPST
Product Depth (mm) 6.8(mm)
Product Height (mm) 3.9(mm)
Product Length (mm) 6.3(mm)
Switch Function Configuration N.O.
Terminal Type Gull Wing
Voltage Rating (VDC) 32(V)
Actuator colour red
Body colour black
Body material polyamide
Button marking blank
Button shape round
Contacts configuration SPST-NO
DC contacts rating @R(at resistive load)at resistive load 0.05A/32V DC
Illumination none
IP rating IP67
Key stroke 0.45mm
Kind of package reel
Leads flat pin
Manufacturer KNITTER-SWITCH
Manufacturer series TSSE
Max. contact resistance: 100mΩ
Mechanical durability 500000 cycles
Mounting SMD
Number of positions 2
Operating temperature -40…85°C
Stable positions number 1
Switching method(the position in bracket indicates momentary position.)The position in bracket indicates momentary position. OFF-(ON)
Terminal pitch 4mm
Type of switch microswitch TACT

Техническая документация

Datasheet
pdf, 266 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.