AP2331W
250 руб.
от 2 шт. —
200 руб.
Добавить в корзину 1 шт.
на сумму 250 руб.
Описание
Электроэлемент
Power Load Sw, High Side, 0.4A, 85Deg C Rohs Compliant: Yes |Diodes Inc. AP2331W-7
Технические параметры
Brand | Diodes Incorporated |
Current Limit | 400 mA |
Factory Pack Quantity | 3000 |
Manufacturer | Diodes Incorporated |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Outputs | 1 Output |
On Resistance - Max | 350 mOhms |
On Time - Max | 700 us |
Operating Supply Voltage | 2.7 V to 5.2 V |
Output Current | 200 mA |
Package / Case | SC59-3 |
Packaging | Reel |
Product | Power Switches |
Product Category | Power Switch ICs-Power Distribution |
RoHS | Details |
Series | AP2331 |
Supply Voltage - Max | 5.2 V |
Supply Voltage - Min | 2.7 V |
Type | High Side |