AS321K
170 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
120 руб.
от 10 шт. —
93 руб.
Добавить в корзину 2 шт.
на сумму 340 руб.
Описание
Электроэлемент
AS321KTR-G1 DiodesZetex, Low Power, Op Amp, 3 → 36 V, 5-Pin SOT-23
Технические параметры
Amplifier Type | General Purpose Amplifier |
Brand | Diodes Incorporated |
CMRR - Common Mode Rejection Ratio | 70 dB |
Factory Pack Quantity | 3000 |
Ib - Input Bias Current | 20 nA |
Ios - Input Offset Current | 5 nA |
Manufacturer | Diodes Incorporated |
Maximum Dual Supply Voltage | +/-18 V |
Maximum Operating Temperature | +85 C |
Minimum Dual Supply Voltage | +/-1.5 V |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Operating Supply Current | 350 uA |
Output Current per Channel | 40 mA |
Output Type | Rail to Rail |
Packaging | Reel |
Product | Operational Amplifiers |
Product Category | Operational Amplifiers-Op Amps |
PSRR - Power Supply Rejection Ratio | 100 dB |
RoHS | Details |
Shutdown | No Shutdown |
Supply Voltage - Max | 36 V |
Supply Voltage - Min | 3 V |
THD plus Noise | 0.015% |
Topology | Single |
Vcm - Common Mode Voltage | 3 V to 34.5 V |
Vos - Input Offset Voltage | 2 mV |
Техническая документация
Datasheet
pdf, 402 КБ