AZ1117CH-1.8
220 руб.
от 2 шт. —
140 руб.
от 10 шт. —
94 руб.
Добавить в корзину 1 шт.
на сумму 220 руб.
Описание
Электроэлемент
LDO Regulator Pos 1.8V 1.35A 3-Pin SOT-223 T/R - Tape and Reel (Alt: AZ1117CH-1.8TRG1)
Технические параметры
Brand | Diodes Incorporated |
Dropout Voltage | 1.2 V |
Dropout Voltage - Max | 1.3 V |
Factory Pack Quantity | 4000 |
Input Voltage MAX | 15 V |
Load Regulation | 2 mV |
Manufacturer | Diodes Incorporated |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -20 C |
Mounting Style | SMD/SMT |
Number of Outputs | 1 Output |
Output Current | 800 mA |
Output Type | Fixed |
Output Voltage | 1.8 V |
Package / Case | SOT-223-3 |
Packaging | Reel |
Product | LDO Voltage Regulators |
Product Category | LDO Voltage Regulators |
PSRR / Ripple Rejection - Typ | 70 dB |
Quiescent Current | 4 mA |
RoHS | Details |
Series | AZ1117CH |
Type | Linear Regulator |