AZ1117H-1.2
240 руб.
от 2 шт. —
150 руб.
от 5 шт. —
95 руб.
Добавить в корзину 1 шт.
на сумму 240 руб.
Описание
Электроэлемент
75dB@(120Hz) 1A 1.25V@(1A) FIxed 1.2V~1.2V PosItIve 1 15V SOT-223 LInear Voltage Regulators (LDO)
Технические параметры
Brand | Diodes Incorporated |
Dropout Voltage | 1.15 V |
Dropout Voltage - Max | 1.25 V |
Factory Pack Quantity | 4000 |
Input Voltage MAX | 15 V |
Line Regulation | 1 mV |
Load Regulation | 1 mV |
Manufacturer | Diodes Incorporated |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Outputs | 1 Output |
Output Current | 1 A |
Output Type | Fixed |
Output Voltage | 1.2 V |
Package / Case | SOT-223-3 |
Packaging | Reel |
Product | LDO Voltage Regulators |
Product Category | LDO Voltage Regulators |
PSRR / Ripple Rejection - Typ | 75 dB |
RoHS | Details |
Series | AZ1117H |
Type | Linear Regulator |
Техническая документация
Datasheet AZ1117D-ADJTRE1
pdf, 1059 КБ