AZ1117H-1.8
160 руб.
от 2 шт. —
110 руб.
от 10 шт. —
68 руб.
Добавить в корзину 1 шт.
на сумму 160 руб.
Описание
Электроэлемент
AZ1117 Series 1 A 1.8 V Fixed Output SMT LDO Linear Regulator -SOT-223
Технические параметры
Brand | Diodes Incorporated |
Factory Pack Quantity | 4000 |
Input Voltage MAX | 15 V |
Line Regulation | 0.035% |
Load Regulation | 0.2% |
Manufacturer | Diodes Incorporated |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Output Current | 1 A |
Output Type | Fixed |
Output Voltage | 1.8 V |
Package / Case | SOT-223-3 |
Packaging | Reel |
Product | LDO Regulators |
Product Category | LDO Voltage Regulators |
PSRR / Ripple Rejection - Typ | 75 dB |
Reference Voltage | 1.25 V |
RoHS | Details |
Series | AZ1117 |
Type | Low Dropout Linear Regulator |
Техническая документация
Datasheet AZ1117D-ADJTRE1
pdf, 1059 КБ