MAAL-010704
1 100 руб.
Добавить в корзину 1 шт.
на сумму 1 100 руб.
Номенклатурный номер: 8001938034
Бренд: MACOM
Описание
Электроэлемент
IC AMP GP 100MHZ-3.5GHZ SC70-6 / Adjustable Current with an External Resistor
Технические параметры
Bandwidth | 100 MHz to 3.5 GHz |
Brand | MACOM |
Factory Pack Quantity | 3000 |
Manufacturer | MACOM |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
NF - Noise Figure | 1 dB |
Operating Frequency | 100 MHz to 3.5 GHz |
Operating Supply Current | 60 mA |
Operating Supply Voltage | 3 V to 5 V |
Package / Case | SOT-363 |
Packaging | MouseReel |
Product Category | RF Amplifier |
RoHS | Details |
Type | Low Noise Amplifier |
Unit Weight | 0.000212 oz |
Техническая документация
Документация
pdf, 1794 КБ