0417920528
390 руб.
от 2 шт. —
300 руб.
от 5 шт. —
235 руб.
от 9 шт. —
212.94 руб.
Добавить в корзину 1 шт.
на сумму 390 руб.
Описание
Электроэлемент
Headers & Wire Housings KK 156 Hdr Assy FrLk k RtAn 2Ckt 30 SGold
Технические параметры
Brand | Molex |
Contact Gender | Pin(Male) |
Contact Material | Brass |
Contact Plating | Gold |
Current Rating | 7 A |
Factory Pack Quantity | 1100 |
Housing Material | Polyester |
Manufacturer | Molex |
Mounting Angle | Right Angle |
Mounting Style | Through Hole |
Number of Positions | 2 Position |
Number of Rows | 1 Row |
Packaging | Bulk |
Part # Aliases | 0417920528 |
Pitch | 3.96 mm |
Product | Headers |
Product Category | Headers Wire Housings |
RoHS | Details |
Series | 41792 |
Termination Style | Through Hole |
Tradename | KK |
Type | Power |
Unit Weight | 0.033581 oz |
Voltage Rating | 250 V |