4-1624112-4
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
190 руб.
от 2 шт. —
140 руб.
от 10 шт. —
93 руб.
Добавить в корзину 1 шт.
на сумму 190 руб.
Описание
Электроэлемент
Inductor High Frequency Chip Unshielded Wirewound 0.016uH 5% 250MHz 24Q-Factor 0.56A 0.22Ohm DCR 0402 T/R
Технические параметры
Case Size | 0402 |
DC Current | 560(mA) |
DC Resistance | 0.22(ohm) |
Failure Rate | Not Required |
Inductance | 0.016(uH) |
Military Standard | Not Required |
Number of Terminals | 2 |
Operating Temp Range | -40C to 125C |
Packaging | Tape and Reel |
Product Depth (mm) | 0.76(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 0.61(mm) |
Product Length (mm) | 1.27(mm) |
Q | 24 |
Rad Hardened | No |
Self Resonant Frequency | 3100(MHz) |
Shielding | Unshielded |
Technology | Wirewound |
Test Frequency | 250(MHz) |
Tolerance (+ or -) | 5% |
Type | High Frequency Chip |
Application: | High Frequency |
Brand: | TE Connectivity/Holsworthy |
Case Code - in: | 0402 |
Case Code - mm: | 1005 |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Inductance: | 16 nH |
Manufacturer: | TE Connectivity |
Maximum DC Current: | 560 mA |
Maximum DC Resistance: | 220 mOhms |
Mounting Style: | PCB Mount |
Package / Case: | 0402(1005 metric) |
Part # Aliases: | 36501E16NJTDG |
Product Category: | RF Inductors-SMD |
Product Type: | RF Inductors-Leaded |
Product: | RF Inductors |
Q Minimum: | 24 |
Self Resonant Frequency: | 3.1 GHz |
Series: | 3650 |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Tolerance: | 5% |
Type: | Wirewound |
Техническая документация
Datasheet
pdf, 50 КБ