MURS120

130 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
85 руб.
от 10 шт. —
70 руб.
Добавить в корзину 2 шт.
на сумму 260 руб.
Номенклатурный номер: 8001939548
Страна происхождения: КИТАЙ
Бренд / Производитель: VISHAY INTERTECHNOLOGY INC.
Описание
Diode Switching 200V 2A 2-Pin SMB T/R - Product that comes on tape, but is not reeled
Технические параметры
Avg. Forward Curr (Max) | 2 |
Configuration | Single |
Forward Current | 2000(mA) |
Forward Voltage | 0.875(V) |
Maximum Forward Current | 2000(mA) |
Mounting | Surface Mount |
Operating Temp Range | -65C to 175C |
Operating Temperature Classification | Military |
Package Type | SMB |
Packaging | Tape and Reel |
Peak Forward Voltage | 0.875(V) |
Peak Non-Repetitive Surge Current | 40(A) |
Peak Non-Repetitive Surge Current (Max) | 40 |
Peak Rep Rev Volt | 200(V) |
Peak Reverse Current | 2(uA) |
Peak Reverse Recovery Time | 35(ns) |
Pin Count | 2 |
Rad Hardened | No |
Rectifier Type | Switching Diode |
Rev Curr | 2(uA) |
Rev Recov Time | 35(ns) |
Вес, г | 0.23 |