74LVC1G08FS3
150 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
91 руб.
от 10 шт. —
72 руб.
от 100 шт. —
53.25 руб.
Добавить в корзину 2 шт.
на сумму 300 руб.
Описание
Электроэлемент
IC: digital; AND; Ch: 1; IN: 2; CMOS,TTL; SMD; X2-DFN0808-4; -40?150°C
Технические параметры
Brand | Diodes Incorporated |
Factory Pack Quantity | 5000 |
High Level Output Current | -32 mA |
Logic Family | 74LVC |
Logic Function | AND |
Low Level Output Current | 32 mA |
Manufacturer | Diodes Incorporated |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Gates | 1 Gate |
Number of Input Lines | 2 Input |
Number of Output Lines | 1 Output |
Operating Temperature Range | -40 C to+125 C |
Output Current | 50 mA |
Package / Case | X2-DFN0808-4 |
Packaging | Reel |
Product | Single-Function Gate |
Product Category | Logic Gates |
Propagation Delay Time | 3.4 ns |
RoHS | Details |
Series | 74LVC1G08 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.65 V |