STH315N10F7-2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт. со склада г.Москва, срок 9-10 дней
1 900 руб.
Добавить в корзину 1 шт.
на сумму 1 900 руб.
Альтернативные предложения2
Описание
Электроэлемент
MOSFET Automotive-grade N-channel 100 V, 2.1 mOhm typ 180 A STripFET F7 Power MOSFET in
Технические параметры
Brand | STMicroelectronics |
Configuration | Single |
Factory Pack Quantity | 1000 |
Fall Time | 40 ns |
Id - Continuous Drain Current | 180 A |
Manufacturer | STMicroelectronics |
Maximum Operating Temperature | +175 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Package / Case | H2PAK-2 |
Packaging | Reel |
Pd - Power Dissipation | 315 W |
Product Category | MOSFET |
Qg - Gate Charge | 180 nC |
Rds On - Drain-Source Resistance | 2.3 mOhms |
Rise Time | 108 ns |
RoHS | Details |
Series | N-channel STripFET |
Technology | Si |
Transistor Polarity | N-Channel |
Transistor Type | 1 N-Channel |
Typical Turn-Off Delay Time | 148 ns |
Typical Turn-On Delay Time | 62 ns |
Vds - Drain-Source Breakdown Voltage | 100 V |
Vgs - Gate-Source Voltage | 20 V |
Vgs th - Gate-Source Threshold Voltage | 3.5 V |
Automotive | Yes |
Channel Mode | Enhancement |
Channel Type | N |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | Gull-wing |
Maximum Continuous Drain Current (A) | 180 |
Maximum Drain Source Resistance (mOhm) | 2.3@10V |
Maximum Drain Source Voltage (V) | 100 |
Maximum Gate Source Leakage Current (nA) | 100 |
Maximum Gate Source Voltage (V) | ±20 |
Maximum Gate Threshold Voltage (V) | 4.5 |
Maximum IDSS (uA) | 1 |
Maximum Operating Temperature (°C) | 175 |
Maximum Power Dissipation (mW) | 315000 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Part Status | Active |
PCB changed | 2 |
Pin Count | 3 |
PPAP | Unknown |
Process Technology | STripFET |
Supplier Package | H2PAK |
Supplier Temperature Grade | Automotive |
Tab | Tab |
Typical Fall Time (ns) | 40 |
Typical Gate Charge @ 10V (nC) | 180 |
Typical Gate Charge @ Vgs (nC) | 180@10V |
Typical Input Capacitance @ Vds (pF) | 12800@25V |
Typical Rise Time (ns) | 108 |
Typical Turn-Off Delay Time (ns) | 148 |
Typical Turn-On Delay Time (ns) | 62 |
Вес, г | 1.61 |
Техническая документация
Datasheet
pdf, 439 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.