RB520S-30DP
200 руб.
от 2 шт. —
120 руб.
от 10 шт. —
74 руб.
Добавить в корзину 1 шт.
на сумму 200 руб.
Описание
Электроэлемент
Schottky Diodes & Rectifiers 30Vr 21Vrms 100mA 500mA Ifsm 30Vbr
Технические параметры
Brand | Micro Commercial Components(MCC) |
Configuration | Single |
If - Forward Current | 500 mA |
Ifsm - Forward Surge Current | 500 mA |
Ir - Reverse Current | 20 uA |
Manufacturer | Micro Commercial Components(MCC) |
Maximum Operating Temperature | +125 C |
Mounting Style | SMD/SMT |
Package / Case | 0201 |
Pd - Power Dissipation | 100 mW |
Product | Schottky Diodes |
Product Category | Schottky Diodes Rectifiers |
RoHS | Details |
Tj - Operating Junction Temperature | +125 C |
Vr - Reverse Voltage | 30 V |
Vrrm - Repetitive Reverse Voltage | 30 V |