A1366LKTTN-5-T
1 250 руб.
Добавить в корзину 1 шт.
на сумму 1 250 руб.
Описание
Электроэлемент
Hall Effect Sensor 10mA Ratiometric 5V Automotive 4-Pin SIP T/R
Технические параметры
Magnetic Type | RATIOMETRIC |
Mounting | Through Hole |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 4.5(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | -40C to 150C |
Operating Temperature Classification | Automotive |
Output Current | 10(mA) |
Package Type | SIP |
Packaging | Tape and Reel |
Pin Count | 4 |
Rad Hardened | No |
Вес, г | 0.1981 |