LRF3W-R10JW
17 шт. со склада г.Москва, срок 5-8 дней
400 руб.
от 2 шт. —
300 руб.
от 5 шт. —
233 руб.
от 10 шт. —
207.90 руб.
Добавить в корзину 1 шт.
на сумму 400 руб.
Номенклатурный номер: 8001942793
Бренд: TT ELECTRONICS
Описание
Электроэлемент
CURRENT SENSE RES, 0R1, 5%, 3 W, 1225; Resistance:0.1ohm; Product Range:LRF3W Series; Resistor Case Style:1225 [3064 Metric]; Power Rating:3W; Resistance Tolerance:В± 5%; Resistor Element Material:Thick Film; Temperature Coefficient:В± 100ppm/В°C; Automotive Qualification Standard:AEC-Q200; SVHC:No SVHC (15-Jan-2019); External Depth:3.175mm; External Length / Height:0.813mm; External Width:6.35mm; No. of Pins:2Pins; Operating Temperature Max:155В°C; Operating Temperature Min:-55В°C; Operating Temperature Range:-55В°C to +155В°C; Reel Quantity:1800; Resistor Mounting:Surface Mount Device; Temperature Coeff. +:100ppm/В°C; Temperature Coeff. -:100ppm/В°C; Tolerance +:5%; Tolerance -:5%; Voltage Rating:50V; Voltage Rating V DC:50V
Технические параметры
Brand | Welwyn Components/TT Electronics |
Case Code - in | 1225(Reversed) |
Case Code - mm | 3264(Reversed) |
Diameter | - |
Factory Pack Quantity | 1800 |
Height | 0.98 mm |
Length | 6.35 mm |
Manufacturer | TT Electronics |
Operating Temperature Range | -55 C to+150 C |
Package / Case | 1225(3264 metric)Reversed |
Packaging | Reel |
Power Rating | 3 W |
Product | Thick Film Current Sensing Resistors |
Product Category | Current Sense Resistors-SMD |
Resistance | 0.1 Ohms |
RoHS | Details |
Series | LRF3W |
Technology | Thick Film |
Temperature Coefficient | 100 PPM/C |
Termination | 4 Terminal |
Termination Style | SMD/SMT |
Tolerance | 5% |
Type | Low Value 3W Chip Resistors |
Voltage Rating | - |
Width | 3.18 mm |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.