ACS725LLCTR-10AU-T
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 500 руб.
от 2 шт. —
1 380 руб.
Добавить в корзину 1 шт.
на сумму 1 500 руб.
Описание
Электроэлемент
Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:150°C Rohs Compliant: Yes |Allegro Microsystems ACS725LLCTR-10AU-T
Технические параметры
Accuracy - (%) | ??4 |
Automotive | Yes |
Maximum Operating Supply Voltage - (V) | 3.6 |
Maximum Sensing Current - (A) | 10 |
Military | No |
Minimum Operating Supply Voltage - (V) | 3 |
Operating Temperature - (??C) | -40~150 |
Packaging | Tape and Reel |
Pin Count | 8 |
Sensitivity - (mV/A) | 264 |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Typical Response Time - (us) | 4 |
Brand: | Allegro MicroSystems |
Current Rating: | 10 A |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Allegro MicroSystems |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Operating Supply Voltage: | 3.3 V |
Output Type: | Analog |
Package / Case: | SOIC-8 |
Product Category: | Board Mount Current Sensors |
Product Type: | Current Sensors |
Response Time: | 4 us |
Sensor Type: | Current Sense |
Series: | ACS725 |
Subcategory: | Sensors |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Type: | Linear Hall |
Вес, г | 0.9911 |
Техническая документация
Datasheet
pdf, 1180 КБ